Part Details for M55342K02B138ERWB by Vishay Intertechnologies
Overview of M55342K02B138ERWB by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342K02B138ERWB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13Y4265
|
Newark | Rcwpm-550 138K 1% K M55342K02B138Er T03 |Vishay M55342K02B138ERWB RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6200 | Buy Now |
DISTI #
M55342K02B138ERWB
|
Avnet Americas | RES THKFLM 0505 138K OHM 0.125W 0.01 100PPM 0.01% SMD - Waffle Pack (Alt: M55342K02B138ERWB) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$1.4498 | Buy Now |