Part Details for M55342K02B137DSUL by Vishay Intertechnologies
Overview of M55342K02B137DSUL by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342K02B137DSUL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20P0152
|
Newark | Rcwpm-550 137 1% K M55342K02B137Ds Rsl |Vishay M55342K02B137DSUL RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.3500 / $3.8500 | Buy Now |
DISTI #
M55342K02B137DSUL
|
Avnet Americas | RES THKFLM 0505 137 OHM 0.125W 0.01 100PPM 0.001% SMD SLDC - Tape and Reel (Alt: M55342K02B137DSUL) RoHS: Not Compliant Min Qty: 300 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$3.8618 | Buy Now |
Part Details for M55342K02B137DSUL
M55342K02B137DSUL CAD Models
M55342K02B137DSUL Part Data Attributes
|
M55342K02B137DSUL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342K02B137DSUL
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 137ohm, 40V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0505, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0505 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 1.4 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 137 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0505 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 40 V |
Alternate Parts for M55342K02B137DSUL
This table gives cross-reference parts and alternative options found for M55342K02B137DSUL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K02B137DSUL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342K02B137DM-TR | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 137ohm, 40V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0505, CHIP | State of the Art Inc | M55342K02B137DSUL vs M55342K02B137DM-TR |
M55342K02B137DT-W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 137ohm, 40V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0505, CHIP | State of the Art Inc | M55342K02B137DSUL vs M55342K02B137DT-W |
M55342K02B137DRS2 | RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 1 %, 100 ppm, 137 ohm, SURFACE MOUNT, 0505, CHIP, HALOGEN FREE | Vishay Dale | M55342K02B137DSUL vs M55342K02B137DRS2 |
M55342K02B137DP-TR | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 137ohm, 40V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0505, CHIP | State of the Art Inc | M55342K02B137DSUL vs M55342K02B137DP-TR |
M55342K02B137DPS3 | RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 1 %, 100 ppm, 137 ohm, SURFACE MOUNT, 0505, CHIP, HALOGEN FREE | Vishay Dale | M55342K02B137DSUL vs M55342K02B137DPS3 |
M55342K02B137DR-W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 137ohm, 40V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0505, CHIP | State of the Art Inc | M55342K02B137DSUL vs M55342K02B137DR-W |
M55342K02B137DRWB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 137ohm, 40V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0505, CHIP | Vishay Intertechnologies | M55342K02B137DSUL vs M55342K02B137DRWB |
M55342K02B137DSWB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 137ohm, 40V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0505, CHIP | Vishay Intertechnologies | M55342K02B137DSUL vs M55342K02B137DSWB |
M55342K02B137DPWL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 137ohm, 40V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0505, CHIP | Vishay Intertechnologies | M55342K02B137DSUL vs M55342K02B137DPWL |
M55342K02B137DSS3 | RES,SMT,THICK FILM,137 OHMS,40WV,1% +/-TOL,-100,100PPM TC,0605 CASE | Vishay Dale | M55342K02B137DSUL vs M55342K02B137DSS3 |