Part Details for M55342K01B11D0SUL by Vishay Intertechnologies
Results Overview of M55342K01B11D0SUL by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M55342K01B11D0SUL Information
M55342K01B11D0SUL by Vishay Intertechnologies is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for M55342K01B11D0SUL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M55342K01B11D0SUL
|
Avnet Americas | Resistor Thick Film 0502 11Ohm ?1% 1/20W ?100ppm/?C - Tape and Reel (Alt: M55342K01B11D0SUL) RoHS: Not Compliant Min Qty: 300 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.5158 / $2.0436 | Buy Now |