Part Details for M55342H12B634DRTS by Vishay Intertechnologies
Results Overview of M55342H12B634DRTS by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M55342H12B634DRTS Information
M55342H12B634DRTS by Vishay Intertechnologies is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for M55342H12B634DRTS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M55342H12B634DRTS
|
Avnet Asia | M55342H 50PPM 0603 634 1% R TS (Alt: M55342H12B634DRTS) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for M55342H12B634DRTS
M55342H12B634DRTS CAD Models
M55342H12B634DRTS Part Data Attributes
|
M55342H12B634DRTS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342H12B634DRTS
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 634ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Additional Feature | NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.8382 mm | |
Package Length | 1.6256 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8128 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 634 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for M55342H12B634DRTS
This table gives cross-reference parts and alternative options found for M55342H12B634DRTS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342H12B634DRTS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M55342H12B634DRT5 | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.1 W, 1 %, 50 ppm, 634 ohm, SURFACE MOUNT, 0603, CHIP | M55342H12B634DRTS vs M55342H12B634DRT5 |
M55342H12B634DCT3 | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.1 W, 1 %, 50 ppm, 634 ohm, SURFACE MOUNT, 0603, CHIP | M55342H12B634DRTS vs M55342H12B634DCT3 |
M55342H12B634DRTS | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.1 W, 1 %, 50 ppm, 634 ohm, SURFACE MOUNT, 0603, CHIP | M55342H12B634DRTS vs M55342H12B634DRTS |
M55342H12B634DSTI | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 634ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | M55342H12B634DRTS vs M55342H12B634DSTI |
M55342H12B634DCW0 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 634ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | M55342H12B634DRTS vs M55342H12B634DCW0 |
M55342H12B634DSTS | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 634ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | M55342H12B634DRTS vs M55342H12B634DSTS |