Part Details for M55342H12B470GPT0 by Vishay Intertechnologies
Overview of M55342H12B470GPT0 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342H12B470GPT0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M55342H12B470GPT0
|
Avnet Americas | M55342H 50PPM 0603 470 2% P T0 - Tape and Reel (Alt: M55342H12B470GPT0) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$1.5113 / $4.9815 | Buy Now |
Part Details for M55342H12B470GPT0
M55342H12B470GPT0 CAD Models
M55342H12B470GPT0 Part Data Attributes
|
M55342H12B470GPT0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342H12B470GPT0
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 470ohm, 50V, 2% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 26 Weeks | |
Additional Feature | NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.8382 mm | |
Package Length | 1.6256 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8128 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 470 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 50 V |
Alternate Parts for M55342H12B470GPT0
This table gives cross-reference parts and alternative options found for M55342H12B470GPT0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342H12B470GPT0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M55342H12B470GCTP | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 470ohm, 50V, 2% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | M55342H12B470GPT0 vs M55342H12B470GCTP |
M55342H12B470GPWS | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 470ohm, 50V, 2% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | M55342H12B470GPT0 vs M55342H12B470GPWS |
M55342H12B470GPT5 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 470ohm, 50V, 2% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | M55342H12B470GPT0 vs M55342H12B470GPT5 |
M55342H12B470GRT5 | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.1 W, 2 %, 50 ppm, 470 ohm, SURFACE MOUNT, 0603, CHIP | M55342H12B470GPT0 vs M55342H12B470GRT5 |
M55342H12B470GPBS | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 470ohm, 50V, 2% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | M55342H12B470GPT0 vs M55342H12B470GPBS |
M55342H12B470GPBS | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.1 W, 2 %, 50 ppm, 470 ohm, SURFACE MOUNT, 0603, CHIP | M55342H12B470GPT0 vs M55342H12B470GPBS |
M55342H12B470GPTS | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.1 W, 2 %, 50 ppm, 470 ohm, SURFACE MOUNT, 0603, CHIP | M55342H12B470GPT0 vs M55342H12B470GPTS |
M55342H12B470GPT0 | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.1 W, 2 %, 50 ppm, 470 ohm, SURFACE MOUNT, 0603, CHIP | M55342H12B470GPT0 vs M55342H12B470GPT0 |
M55342H12B470GPWS | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.1 W, 2 %, 50 ppm, 470 ohm, SURFACE MOUNT, 0603, CHIP | M55342H12B470GPT0 vs M55342H12B470GPWS |
M55342H12B470GPT5 | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.1 W, 2 %, 50 ppm, 470 ohm, SURFACE MOUNT, 0603, CHIP | M55342H12B470GPT0 vs M55342H12B470GPT5 |