Part Details for M55342H12B11E5PT0 by Vishay Intertechnologies
Results Overview of M55342H12B11E5PT0 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M55342H12B11E5PT0 Information
M55342H12B11E5PT0 by Vishay Intertechnologies is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for M55342H12B11E5PT0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M55342H12B11E5PT0
|
Avnet Americas | Resistor Thin Film 11.5kOhm 100mW 1% 50ppm/?C 2-Pin 0603 T/R - Tape and Reel (Alt: M55342H12B11E5PT0... more RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.5750 / $4.9261 | Buy Now |
DISTI #
M55342H12B11E5PT0
|
Avnet Asia | Resistor Thin Film 11.5kOhm 100mW 1% 50ppm/?C 2-Pin 0603 T/R (Alt: M55342H12B11E5PT0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for M55342H12B11E5PT0
M55342H12B11E5PT0 CAD Models
M55342H12B11E5PT0 Part Data Attributes
|
M55342H12B11E5PT0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342H12B11E5PT0
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 11500ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 16 Weeks | |
Additional Feature | NON-INDUCTIVE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.8382 mm | |
Package Length | 1.6256 mm | |
Package Style | SMT | |
Package Width | 0.8128 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 11500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for M55342H12B11E5PT0
This table gives cross-reference parts and alternative options found for M55342H12B11E5PT0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342H12B11E5PT0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M55342H12B11E5RWS | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 11500ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | M55342H12B11E5PT0 vs M55342H12B11E5RWS |
M55342H12B11E5PTS | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.1 W, 1 %, 50 ppm, 11500 ohm, SURFACE MOUNT, 0603, CHIP | M55342H12B11E5PT0 vs M55342H12B11E5PTS |
M55342H12B11E5STI | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 11500ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | M55342H12B11E5PT0 vs M55342H12B11E5STI |
M55342H12B11E5RTS | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.1 W, 1 %, 50 ppm, 11500 ohm, SURFACE MOUNT, 0603, CHIP | M55342H12B11E5PT0 vs M55342H12B11E5RTS |
M55342H12B11E5RWS | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.1 W, 1 %, 50 ppm, 11500 ohm, SURFACE MOUNT, 0603, CHIP | M55342H12B11E5PT0 vs M55342H12B11E5RWS |
M55342H12B11E5PT0 | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.1 W, 1 %, 50 ppm, 11500 ohm, SURFACE MOUNT, 0603, CHIP | M55342H12B11E5PT0 vs M55342H12B11E5PT0 |
M55342H12B11E5PTP | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 11500ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | M55342H12B11E5PT0 vs M55342H12B11E5PTP |
M55342H12B11E5VTS | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 11500ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | M55342H12B11E5PT0 vs M55342H12B11E5VTS |