Part Details for M55342H09B39H0RT5 by Vishay Intertechnologies
Overview of M55342H09B39H0RT5 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342H09B39H0RT5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M55342H09B39H0RT5
|
Avnet Americas | RES THNFLM 2512 39K OHM 1W 2% 50PPM 0.01% SMD - Tape and Reel (Alt: M55342H09B39H0RT5) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 34 Weeks, 0 Days Container: Reel | 0 |
|
$2.5000 / $3.3699 | Buy Now |
Part Details for M55342H09B39H0RT5
M55342H09B39H0RT5 CAD Models
M55342H09B39H0RT5 Part Data Attributes
|
M55342H09B39H0RT5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342H09B39H0RT5
Vishay Intertechnologies
Fixed Resistor, Thin Film, 1W, 39000ohm, 200V, 2% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 34 Weeks | |
Additional Feature | NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.8382 mm | |
Package Length | 6.5786 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1496 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 39000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 200 V |
Alternate Parts for M55342H09B39H0RT5
This table gives cross-reference parts and alternative options found for M55342H09B39H0RT5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342H09B39H0RT5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342H09B39H0CTS | RESISTOR, THIN FILM, 1 W, 2 %, 50 ppm, 39000 ohm, SURFACE MOUNT, 2512, CHIP | Vishay Thin Film | M55342H09B39H0RT5 vs M55342H09B39H0CTS |
M55342H09B39H0VT5M | Fixed Resistor, Thin Film, 1W, 39000ohm, 200V, 2% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | M55342H09B39H0RT5 vs M55342H09B39H0VT5M |
M55342H09B39H0RT1 | Fixed Resistor, Thin Film, 1W, 39000ohm, 200V, 2% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | M55342H09B39H0RT5 vs M55342H09B39H0RT1 |
M55342H09B39H0CTP | Fixed Resistor, Thin Film, 1W, 39000ohm, 200V, 2% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | M55342H09B39H0RT5 vs M55342H09B39H0CTP |
M55342H09B39H0RTF | Fixed Resistor, Thin Film, 1W, 39000ohm, 200V, 2% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | M55342H09B39H0RT5 vs M55342H09B39H0RTF |
M55342H09B39H0RTP | Fixed Resistor, Thin Film, 1W, 39000ohm, 200V, 2% +/-Tol, 50ppm/Cel, Surface Mount, 2512, | Vishay Intertechnologies | M55342H09B39H0RT5 vs M55342H09B39H0RTP |
M55342H09B39H0RT0 | RESISTOR, THIN FILM, 1 W, 2 %, 50 ppm, 39000 ohm, SURFACE MOUNT, 2512, CHIP | Vishay Thin Film | M55342H09B39H0RT5 vs M55342H09B39H0RT0 |
M55342H09B39H0RT0 | Fixed Resistor, Thin Film, 1W, 39000ohm, 200V, 2% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | M55342H09B39H0RT5 vs M55342H09B39H0RT0 |
M55342H09B39H0RTIM | Fixed Resistor, Thin Film, 1W, 39000ohm, 200V, 2% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | M55342H09B39H0RT5 vs M55342H09B39H0RTIM |
M55342H09B39H0RTS | Fixed Resistor, Thin Film, 1W, 39000ohm, 200V, 2% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | M55342H09B39H0RT5 vs M55342H09B39H0RTS |