Part Details for M55342H09B150KCT1 by Vishay Intertechnologies
Overview of M55342H09B150KCT1 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342H09B150KCT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M55342H09B150KCT1
|
Avnet Americas | RES THNFLM 2512 150K OHM 1W 5% 50PPM NON-ER SMD - Tape and Reel (Alt: M55342H09B150KCT1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$2.4130 / $2.8890 | Buy Now |
Part Details for M55342H09B150KCT1
M55342H09B150KCT1 CAD Models
M55342H09B150KCT1 Part Data Attributes
|
M55342H09B150KCT1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342H09B150KCT1
Vishay Intertechnologies
Fixed Resistor, Thin Film, 1W, 150000ohm, 200V, 5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 26 Weeks | |
Additional Feature | NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.8382 mm | |
Package Length | 6.5786 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1496 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 150000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for M55342H09B150KCT1
This table gives cross-reference parts and alternative options found for M55342H09B150KCT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342H09B150KCT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M55342H09B150KPT1M | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 1W, 150000ohm, 200V, 5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | M55342H09B150KCT1 vs M55342H09B150KPT1M |
M55342H09B150KUT0 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 1W, 150000ohm, 200V, 5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | M55342H09B150KCT1 vs M55342H09B150KUT0 |
M55342H09B150KSBS | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 1W, 150000ohm, 200V, 5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | M55342H09B150KCT1 vs M55342H09B150KSBS |
M55342H09B150KPT0 | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 1 W, 5 %, 50 ppm, 150000 ohm, SURFACE MOUNT, 2512, CHIP | M55342H09B150KCT1 vs M55342H09B150KPT0 |
M55342H09B150KVT3 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 1W, 150000ohm, 200V, 5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | M55342H09B150KCT1 vs M55342H09B150KVT3 |
M55342H09B150KPWSM | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 1W, 150000ohm, 200V, 5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | M55342H09B150KCT1 vs M55342H09B150KPWSM |
M55342H09B150KMT0 | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 1 W, 5 %, 50 ppm, 150000 ohm, SURFACE MOUNT, 2512, CHIP | M55342H09B150KCT1 vs M55342H09B150KMT0 |
M55342H09B150KCTFM | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 1W, 150000ohm, 200V, 5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | M55342H09B150KCT1 vs M55342H09B150KCTFM |