Part Details for M55342H08B330JCT1 by Vishay Intertechnologies
Overview of M55342H08B330JCT1 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342H08B330JCT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M55342H08B330JCT1
|
Avnet Americas | M55342H 50PPM 2010 330 5% C T1 - Tape and Reel (Alt: M55342H08B330JCT1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$1.7399 / $2.2410 | Buy Now |
Part Details for M55342H08B330JCT1
M55342H08B330JCT1 CAD Models
M55342H08B330JCT1 Part Data Attributes
|
M55342H08B330JCT1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342H08B330JCT1
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.8W, 330ohm, 150V, 5% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 26 Weeks | |
Additional Feature | NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.8382 mm | |
Package Length | 5.3086 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.4892 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.8 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 330 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for M55342H08B330JCT1
This table gives cross-reference parts and alternative options found for M55342H08B330JCT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342H08B330JCT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M55342H08B330JUWPM | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.8W, 330ohm, 150V, 5% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | M55342H08B330JCT1 vs M55342H08B330JUWPM |
M55342H08B330JST3M | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.8W, 330ohm, 150V, 5% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | M55342H08B330JCT1 vs M55342H08B330JST3M |
M55342H08B330JPBS | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.8 W, 5 %, 50 ppm, 330 ohm, SURFACE MOUNT, 2010, CHIP, GREEN | M55342H08B330JCT1 vs M55342H08B330JPBS |
M55342H08B330JVT1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.8W, 330ohm, 150V, 5% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | M55342H08B330JCT1 vs M55342H08B330JVT1 |
M55342H08B330JST5M | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.8W, 330ohm, 150V, 5% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | M55342H08B330JCT1 vs M55342H08B330JST5M |
M55342H08B330JSWS | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.8W, 330ohm, 150V, 5% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | M55342H08B330JCT1 vs M55342H08B330JSWS |
M55342H08B330JUWS | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.8W, 330ohm, 150V, 5% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | M55342H08B330JCT1 vs M55342H08B330JUWS |
M55342H08B330JRW0 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.8W, 330ohm, 150V, 5% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | M55342H08B330JCT1 vs M55342H08B330JRW0 |
M55342H08B330JSWI | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.8W, 330ohm, 150V, 5% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | M55342H08B330JCT1 vs M55342H08B330JSWI |
M55342H08B330JRT5 | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.8 W, 5 %, 50 ppm, 330 ohm, SURFACE MOUNT, 2010, CHIP, GREEN | M55342H08B330JCT1 vs M55342H08B330JRT5 |