There are no models available for this part yet.
Overview of M55342H08B130GPWS by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Space Technology
Aerospace and Defense
Price & Stock for M55342H08B130GPWS by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
M55342H08B130GPWS
|
Avnet Americas | M55342H 50PPM 2010 130 2% P WS - Waffle Pack (Alt: M55342H08B130GPWS) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$1.9625 / $11.9850 | Buy Now | |
Future Electronics | M55342 Series 2010 130 Ohm ±2% ±50 ppm/°C Military Thin Film Chip Resistor RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 1 Lead time: 34 Weeks Container: Bulk | 0Bulk |
|
$13.2000 | Buy Now |
CAD Models for M55342H08B130GPWS by Vishay Intertechnologies
Part Data Attributes for M55342H08B130GPWS by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
34 Weeks
|
Additional Feature
|
NON-INDUCTIVE
|
Construction
|
Rectangular
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Height
|
0.8382 mm
|
Package Length
|
5.3086 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
2.4892 mm
|
Packing Method
|
Waffle Pack
|
Rated Power Dissipation (P)
|
0.8 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
MIL-PRF-55342
|
Resistance
|
130 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2010
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
2%
|
Working Voltage
|
150 V
|
Alternate Parts for M55342H08B130GPWS
This table gives cross-reference parts and alternative options found for M55342H08B130GPWS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342H08B130GPWS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342H08B130GCWS | RESISTOR, THIN FILM, 0.8 W, 2 %, 50 ppm, 130 ohm, SURFACE MOUNT, 2010, CHIP, GREEN | Vishay Thin Film | M55342H08B130GPWS vs M55342H08B130GCWS |
M55342H08B130GRWS | RESISTOR, THIN FILM, 0.8 W, 2 %, 50 ppm, 130 ohm, SURFACE MOUNT, 2010, CHIP, GREEN | Vishay Thin Film | M55342H08B130GPWS vs M55342H08B130GRWS |
M55342H08B130GPT5 | RESISTOR, THIN FILM, 0.8 W, 2 %, 50 ppm, 130 ohm, SURFACE MOUNT, 2010, CHIP, GREEN | Vishay Thin Film | M55342H08B130GPWS vs M55342H08B130GPT5 |
M55342H08B130GRT1 | RESISTOR, THIN FILM, 0.8 W, 2 %, 50 ppm, 130 ohm, SURFACE MOUNT, 2010, CHIP, GREEN | Vishay Thin Film | M55342H08B130GPWS vs M55342H08B130GRT1 |
M55342H08B130GCT5 | RESISTOR, THIN FILM, 0.8 W, 2 %, 50 ppm, 130 ohm, SURFACE MOUNT, 2010, CHIP, GREEN | Vishay Thin Film | M55342H08B130GPWS vs M55342H08B130GCT5 |
M55342H08B130GVWP | Fixed Resistor, Thin Film, 0.8W, 130ohm, 150V, 2% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | M55342H08B130GPWS vs M55342H08B130GVWP |
M55342H08B130GPWS | RESISTOR, THIN FILM, 0.8 W, 2 %, 50 ppm, 130 ohm, SURFACE MOUNT, 2010, CHIP, GREEN | Vishay Thin Film | M55342H08B130GPWS vs M55342H08B130GPWS |