Part Details for M55342H06B160ART5 by Vishay Thin Film
Overview of M55342H06B160ART5 by Vishay Thin Film
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342H06B160ART5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
764-M55342H06B160ART5TR-ND
|
DigiKey | RES SMD 160 OHM 0.1% 0.15W 0705 Min Qty: 500 Lead time: 36 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6330 | Buy Now |
Part Details for M55342H06B160ART5
M55342H06B160ART5 CAD Models
M55342H06B160ART5 Part Data Attributes
|
M55342H06B160ART5
Vishay Thin Film
Buy Now
Datasheet
|
Compare Parts:
M55342H06B160ART5
Vishay Thin Film
RESISTOR, THIN FILM, 0.15 W, 0.1 %, 50 ppm, 160 ohm, SURFACE MOUNT, 0705, CHIP, GREEN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0705 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.8382 mm | |
Package Length | 2.032 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 160 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0705 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for M55342H06B160ART5
This table gives cross-reference parts and alternative options found for M55342H06B160ART5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342H06B160ART5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342H06B160ART3 | RESISTOR, THIN FILM, 0.15 W, 0.1 %, 50 ppm, 160 ohm, SURFACE MOUNT, 0705, CHIP, GREEN | Vishay Thin Film | M55342H06B160ART5 vs M55342H06B160ART3 |
M55342H06B160ARTIM | Fixed Resistor, Thin Film, 0.15W, 160ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M55342H06B160ART5 vs M55342H06B160ARTIM |
M55342H06B160ASTSM | Fixed Resistor, Thin Film, 0.15W, 160ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M55342H06B160ART5 vs M55342H06B160ASTSM |
M55342H06B160ART1M | Fixed Resistor, Thin Film, 0.15W, 160ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M55342H06B160ART5 vs M55342H06B160ART1M |
M55342H06B160APWI | Fixed Resistor, Thin Film, 0.15W, 160ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M55342H06B160ART5 vs M55342H06B160APWI |
M55342H06B160ART0 | Fixed Resistor, Thin Film, 0.15W, 160ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342H06B160ART5 vs M55342H06B160ART0 |
M55342H06B160ART5 | Fixed Resistor, Thin Film, 0.15W, 160ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342H06B160ART5 vs M55342H06B160ART5 |
M55342H06B160ARWS | Fixed Resistor, Thin Film, 0.15W, 160ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342H06B160ART5 vs M55342H06B160ARWS |
M55342H06B160ARTF | RESISTOR, THIN FILM, 0.15 W, 0.1 %, 50 ppm, 160 ohm, SURFACE MOUNT, 0705, CHIP, GREEN | Vishay Thin Film | M55342H06B160ART5 vs M55342H06B160ARTF |
M55342H06B160ARBSM | Fixed Resistor, Thin Film, 0.15W, 160ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M55342H06B160ART5 vs M55342H06B160ARBSM |