Part Details for M55342H04B49E9RWS by Vishay Thin Film
Overview of M55342H04B49E9RWS by Vishay Thin Film
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342H04B49E9RWS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
764-M55342H04B49E9RWS-ND
|
DigiKey | RES SMD 49.9K OHM 1% 0.15W 1505 Min Qty: 25 Lead time: 36 Weeks Container: Tray | Temporarily Out of Stock |
|
$11.9664 | Buy Now |
Part Details for M55342H04B49E9RWS
M55342H04B49E9RWS CAD Models
M55342H04B49E9RWS Part Data Attributes
|
M55342H04B49E9RWS
Vishay Thin Film
Buy Now
Datasheet
|
Compare Parts:
M55342H04B49E9RWS
Vishay Thin Film
RESISTOR, THIN FILM, 0.15 W, 1 %, 50 ppm, 49900 ohm, SURFACE MOUNT, 1505, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 1505 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.8382 mm | |
Package Length | 3.937 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | Waffle Pack | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 49900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1505 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 125 V |
Alternate Parts for M55342H04B49E9RWS
This table gives cross-reference parts and alternative options found for M55342H04B49E9RWS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342H04B49E9RWS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342H04B49E9RT0 | RESISTOR, THIN FILM, 0.15 W, 1 %, 50 ppm, 49900 ohm, SURFACE MOUNT, 1505, CHIP | Vishay Thin Film | M55342H04B49E9RWS vs M55342H04B49E9RT0 |
M55342H04B49E9CTIM | Fixed Resistor, Thin Film, 0.15W, 49900ohm, 125V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | M55342H04B49E9RWS vs M55342H04B49E9CTIM |
M55342H04B49E9ST1 | Fixed Resistor, Thin Film, 0.15W, 49900ohm, 125V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | M55342H04B49E9RWS vs M55342H04B49E9ST1 |
M55342H04B49E9UWI | Fixed Resistor, Thin Film, 0.15W, 49900ohm, 125V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | M55342H04B49E9RWS vs M55342H04B49E9UWI |
M55342H04B49E9RTP | Fixed Resistor, Thin Film, 0.15W, 49900ohm, 125V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | M55342H04B49E9RWS vs M55342H04B49E9RTP |
M55342H04B49E9STP | Fixed Resistor, Thin Film, 0.15W, 49900ohm, 125V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | M55342H04B49E9RWS vs M55342H04B49E9STP |
M55342H04B49E9RTS | Fixed Resistor, Thin Film, 0.15W, 49900ohm, 125V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | M55342H04B49E9RWS vs M55342H04B49E9RTS |
M55342H04B49E9RT3 | Fixed Resistor, Thin Film, 0.15W, 49900ohm, 125V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | M55342H04B49E9RWS vs M55342H04B49E9RT3 |
M55342H04B49E9RT0 | Fixed Resistor, Thin Film, 0.15W, 49900ohm, 125V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | M55342H04B49E9RWS vs M55342H04B49E9RT0 |
M55342H04B49E9RT3 | RESISTOR, THIN FILM, 0.15 W, 1 %, 50 ppm, 49900 ohm, SURFACE MOUNT, 1505, CHIP | Vishay Thin Film | M55342H04B49E9RWS vs M55342H04B49E9RT3 |