Part Details for M55342H04B140ARTI by Vishay Intertechnologies
Overview of M55342H04B140ARTI by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M55342H04B140ARTI
M55342H04B140ARTI CAD Models
M55342H04B140ARTI Part Data Attributes
|
M55342H04B140ARTI
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342H04B140ARTI
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.15W, 140ohm, 125V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1505, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | NON-INDUCTIVE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.8382 mm | |
Package Length | 3.937 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 140 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1505 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 125 V |
Alternate Parts for M55342H04B140ARTI
This table gives cross-reference parts and alternative options found for M55342H04B140ARTI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342H04B140ARTI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M55342H04B140AST0 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 140ohm, 125V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1505, CHIP | M55342H04B140ARTI vs M55342H04B140AST0 |
M55342H04B140AUTIM | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 140ohm, 125V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1505, CHIP | M55342H04B140ARTI vs M55342H04B140AUTIM |
M55342H04B140ACT5M | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 140ohm, 125V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1505, CHIP | M55342H04B140ARTI vs M55342H04B140ACT5M |
M55342H04B140AVT0M | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 140ohm, 125V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1505, CHIP | M55342H04B140ARTI vs M55342H04B140AVT0M |
M55342H04B140AMW0M | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 140ohm, 125V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1505, CHIP | M55342H04B140ARTI vs M55342H04B140AMW0M |
M55342H04B140AMT0 | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.15 W, 0.1 %, 50 ppm, 140 ohm, SURFACE MOUNT, 1505, CHIP | M55342H04B140ARTI vs M55342H04B140AMT0 |
M55342H04B140ASTPM | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 140ohm, 125V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1505, CHIP | M55342H04B140ARTI vs M55342H04B140ASTPM |
M55342H04B140APW0M | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 140ohm, 125V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1505, CHIP | M55342H04B140ARTI vs M55342H04B140APW0M |
M55342H04B140AST3 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 140ohm, 125V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1505, CHIP | M55342H04B140ARTI vs M55342H04B140AST3 |
M55342H04B140AVTIM | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 140ohm, 125V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1505, CHIP | M55342H04B140ARTI vs M55342H04B140AVTIM |