Part Details for M55342H02B90B9STI by Vishay Intertechnologies
Overview of M55342H02B90B9STI by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342H02B90B9STI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59183012
|
Verical | Res Thin Film 0505 90.9K Ohm 0.1% 0.125W(1/8W) ±50ppm/°C 0.001% Pad SMD T/R RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1738 | Americas - 100 |
|
$5.0580 | Buy Now |
DISTI #
C1S803606526592
|
Chip1Stop | Surface Mount Resistor RoHS: Not Compliant | 100 |
|
$5.8600 | Buy Now |
Part Details for M55342H02B90B9STI
M55342H02B90B9STI CAD Models
M55342H02B90B9STI Part Data Attributes
|
M55342H02B90B9STI
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342H02B90B9STI
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 90900ohm, 40V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0505,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE; NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.84 mm | |
Package Length | 1.4 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 90900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0505 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 40 V |
Alternate Parts for M55342H02B90B9STI
This table gives cross-reference parts and alternative options found for M55342H02B90B9STI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342H02B90B9STI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342H02B90B9STS | Fixed Resistor, Thin Film, 0.125W, 90900ohm, 40V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0505, | Vishay Intertechnologies | M55342H02B90B9STI vs M55342H02B90B9STS |
M55342H02B90B9SBS | Fixed Resistor, Thin Film, 0.125W, 90900ohm, 40V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0505, CHIP | Vishay Intertechnologies | M55342H02B90B9STI vs M55342H02B90B9SBS |
M55342H02B90B9MWI | Fixed Resistor, Thin Film, 0.125W, 90900ohm, 40V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0505, CHIP | Vishay Intertechnologies | M55342H02B90B9STI vs M55342H02B90B9MWI |
M55342H02B90B9CTI | Fixed Resistor, Thin Film, 0.125W, 90900ohm, 40V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0505, CHIP | Vishay Intertechnologies | M55342H02B90B9STI vs M55342H02B90B9CTI |
M55342H02B90B9VWI | Fixed Resistor, Thin Film, 0.125W, 90900ohm, 40V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0505, CHIP | Vishay Intertechnologies | M55342H02B90B9STI vs M55342H02B90B9VWI |
M55342H02B90B9ST3 | Fixed Resistor, Thin Film, 0.125W, 90900ohm, 40V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0505, CHIP | Vishay Intertechnologies | M55342H02B90B9STI vs M55342H02B90B9ST3 |
M55342H02B90B9PW0 | Fixed Resistor, Thin Film, 0.125W, 90900ohm, 40V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0505, CHIP | Vishay Intertechnologies | M55342H02B90B9STI vs M55342H02B90B9PW0 |
M55342H02B90B9SWS | Fixed Resistor, Thin Film, 0.125W, 90900ohm, 40V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0505, CHIP | Vishay Intertechnologies | M55342H02B90B9STI vs M55342H02B90B9SWS |