Part Details for M55342H01B21B3RT0 by Vishay Intertechnologies
Overview of M55342H01B21B3RT0 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342H01B21B3RT0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M55342H01B21B3RT0
|
Avnet Americas | Res Thin Film 0502 21.3kOhm 0.1% 1/20W ?50ppm/?C Molded T/R - Tape and Reel (Alt: M55342H01B21B3RT0) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$2.0955 / $5.1030 | Buy Now |
Part Details for M55342H01B21B3RT0
M55342H01B21B3RT0 CAD Models
M55342H01B21B3RT0 Part Data Attributes
|
M55342H01B21B3RT0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342H01B21B3RT0
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.05W, 21300ohm, 40V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0502, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 26 Weeks | |
Additional Feature | LASER TRIMMABLE; NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.84 mm | |
Package Length | 1.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.64 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 21300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0502 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 40 V |
Alternate Parts for M55342H01B21B3RT0
This table gives cross-reference parts and alternative options found for M55342H01B21B3RT0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342H01B21B3RT0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M55342H01B21B3PWS | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.05 W, 0.1 %, 50 ppm, 21300 ohm, SURFACE MOUNT, 0502, CHIP, GREEN | M55342H01B21B3RT0 vs M55342H01B21B3PWS |
M55342H01B21B3ST0 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.05W, 21300ohm, 40V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0502, CHIP | M55342H01B21B3RT0 vs M55342H01B21B3ST0 |
M55342H01B21B3RT0 | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.05 W, 0.1 %, 50 ppm, 21300 ohm, SURFACE MOUNT, 0502, CHIP, GREEN | M55342H01B21B3RT0 vs M55342H01B21B3RT0 |
M55342H01B21B3CWS | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.05 W, 0.1 %, 50 ppm, 21300 ohm, SURFACE MOUNT, 0502, CHIP, GREEN | M55342H01B21B3RT0 vs M55342H01B21B3CWS |
M55342H01B21B3MWI | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.05W, 21300ohm, 40V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0502, CHIP | M55342H01B21B3RT0 vs M55342H01B21B3MWI |
M55342H01B21B3STF | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.05W, 21300ohm, 40V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0502, CHIP | M55342H01B21B3RT0 vs M55342H01B21B3STF |
M55342H01B21B3PWP | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.05W, 21300ohm, 40V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0502, CHIP | M55342H01B21B3RT0 vs M55342H01B21B3PWP |