Part Details for M55342E12B7B15RBS by Vishay Intertechnologies
Overview of M55342E12B7B15RBS by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342E12B7B15RBS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M55342E12B7B15RBS
|
Avnet Americas | RES THNFLM 0603 7.15K OHM 0.1W 0.10% 25PPM 0.01% SMD - Bulk (Alt: M55342E12B7B15RBS) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9083 / $9.6660 | Buy Now |
Part Details for M55342E12B7B15RBS
M55342E12B7B15RBS CAD Models
M55342E12B7B15RBS Part Data Attributes
|
M55342E12B7B15RBS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342E12B7B15RBS
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 7150ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 26 Weeks | |
Additional Feature | LASER TRIMMABLE; NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.84 mm | |
Package Length | 1.63 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.81 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 7150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for M55342E12B7B15RBS
This table gives cross-reference parts and alternative options found for M55342E12B7B15RBS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342E12B7B15RBS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M55342E12B7B15RBS | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 25 ppm, 7150 ohm, SURFACE MOUNT, 0603, CHIP | M55342E12B7B15RBS vs M55342E12B7B15RBS |
M55342E12B7B15RT0 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 7150ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | M55342E12B7B15RBS vs M55342E12B7B15RT0 |
M55342E12B7B15RTI | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 7150ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | M55342E12B7B15RBS vs M55342E12B7B15RTI |
M55342E12B7B15RT0 | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 25 ppm, 7150 ohm, SURFACE MOUNT, 0603, CHIP | M55342E12B7B15RBS vs M55342E12B7B15RT0 |
M55342E12B7B15RWI | Vishay Thin Film | Check for Price | RES,SMT,THIN FILM,7.15K OHMS,50WV,.1% +/-TOL,-25,25PPM TC,0603 CASE | M55342E12B7B15RBS vs M55342E12B7B15RWI |
M55342E12B7B15CWI | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 7150ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | M55342E12B7B15RBS vs M55342E12B7B15CWI |
M55342E12B7B15ST1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 7150ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, | M55342E12B7B15RBS vs M55342E12B7B15ST1 |
M55342E12B7B15RWS | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 25 ppm, 7150 ohm, SURFACE MOUNT, 0603, CHIP | M55342E12B7B15RBS vs M55342E12B7B15RWS |
M55342E12B7B15RTS | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 7150ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | M55342E12B7B15RBS vs M55342E12B7B15RTS |
M55342E12B7B15RT5 | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 25 ppm, 7150 ohm, SURFACE MOUNT, 0603, CHIP | M55342E12B7B15RBS vs M55342E12B7B15RT5 |