Part Details for M55342E12B5B90RT5 by Vishay Intertechnologies
Overview of M55342E12B5B90RT5 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342E12B5B90RT5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M55342E12B5B90RT5
|
Avnet Americas | Resistor Military Reliability Thin Film 0603 5.9k Ohm 0.1% 1/10W ?25ppm/?C Molded T/R - Tape and Reel (Alt: M55342E12B5B90RT5) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$1.5494 / $1.9980 | Buy Now |
Part Details for M55342E12B5B90RT5
M55342E12B5B90RT5 CAD Models
M55342E12B5B90RT5 Part Data Attributes
|
M55342E12B5B90RT5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342E12B5B90RT5
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 5900ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 26 Weeks | |
Additional Feature | LASER TRIMMABLE; NON-INDUCTIVE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.84 mm | |
Package Length | 1.63 mm | |
Package Style | SMT | |
Package Width | 0.81 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 5900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for M55342E12B5B90RT5
This table gives cross-reference parts and alternative options found for M55342E12B5B90RT5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342E12B5B90RT5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M55342E12B5B90RT5 | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 25 ppm, 5900 ohm, SURFACE MOUNT, 0603, CHIP | M55342E12B5B90RT5 vs M55342E12B5B90RT5 |
M55342E12B5B90RT0 | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 25 ppm, 5900 ohm, SURFACE MOUNT, 0603, CHIP | M55342E12B5B90RT5 vs M55342E12B5B90RT0 |
M55342E12B5B90RWS | Vishay Intertechnologies | $12.0868 | Fixed Resistor, Thin Film, 0.1W, 5900ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | M55342E12B5B90RT5 vs M55342E12B5B90RWS |
M55342E12B5B90RWI | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 5900ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, | M55342E12B5B90RT5 vs M55342E12B5B90RWI |
M55342E12B5B90STS | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 5900ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | M55342E12B5B90RT5 vs M55342E12B5B90STS |
M55342E12B5B90RT0 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 5900ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | M55342E12B5B90RT5 vs M55342E12B5B90RT0 |
M55342E12B5B90RTI | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 5900ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | M55342E12B5B90RT5 vs M55342E12B5B90RTI |
M55342E12B5B90PTF | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 25 ppm, 5900 ohm, SURFACE MOUNT, 0603, CHIP | M55342E12B5B90RT5 vs M55342E12B5B90PTF |