Part Details for M55342E12B4B75CWS by Vishay Thin Film
Overview of M55342E12B4B75CWS by Vishay Thin Film
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342E12B4B75CWS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
764-M55342E12B4B75CWSTR-ND
|
DigiKey | M55342E 25PPM 0603 4.75K 0.1% C Min Qty: 25 Lead time: 34 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$11.3332 | Buy Now |
Part Details for M55342E12B4B75CWS
M55342E12B4B75CWS CAD Models
M55342E12B4B75CWS Part Data Attributes
|
M55342E12B4B75CWS
Vishay Thin Film
Buy Now
Datasheet
|
Compare Parts:
M55342E12B4B75CWS
Vishay Thin Film
RESISTOR, THIN FILM, 0.1 W, 0.1 %, 25 ppm, 4750 ohm, SURFACE MOUNT, 0603, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE; NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.84 mm | |
Package Length | 1.63 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.81 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 4750 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for M55342E12B4B75CWS
This table gives cross-reference parts and alternative options found for M55342E12B4B75CWS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342E12B4B75CWS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M55342E12B4B75UWS | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 4750ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, | M55342E12B4B75CWS vs M55342E12B4B75UWS |
M55342E12B4B75RWI | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 4750ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | M55342E12B4B75CWS vs M55342E12B4B75RWI |
M55342E12B4B75MTS | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 25 ppm, 4750 ohm, SURFACE MOUNT, 0603, CHIP | M55342E12B4B75CWS vs M55342E12B4B75MTS |
M55342E12B4B75RWP | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 4750ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, | M55342E12B4B75CWS vs M55342E12B4B75RWP |
M55342E12B4B75RWS | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 25 ppm, 4750 ohm, SURFACE MOUNT, 0603, CHIP | M55342E12B4B75CWS vs M55342E12B4B75RWS |
M55342E12B4B75PW0 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 4750ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | M55342E12B4B75CWS vs M55342E12B4B75PW0 |
M55342E12B4B75RTP | Vishay Thin Film | Check for Price | RES,SMT,THIN FILM,4.75K OHMS,50WV,.1% +/-TOL,-25,25PPM TC,0603 CASE | M55342E12B4B75CWS vs M55342E12B4B75RTP |
M55342E12B4B75RTI | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 4750ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, | M55342E12B4B75CWS vs M55342E12B4B75RTI |
M55342E12B4B75SWS | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 4750ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, | M55342E12B4B75CWS vs M55342E12B4B75SWS |
M55342E12B4B75RBS | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 4750ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | M55342E12B4B75CWS vs M55342E12B4B75RBS |