There are no models available for this part yet.
Overview of M55342E12B2B55RWS by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Space Technology
Aerospace and Defense
Price & Stock for M55342E12B2B55RWS by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
99W6125
|
Newark | M55342E 25Ppm 0603 2.55K 0.1% R Ws |Vishay M55342E12B2B55RWS RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.1700 / $12.5300 | Buy Now | |
DISTI #
M55342E12B2B55RWS
|
Avnet Americas | M55342E 25PPM 0603 2.55K 0.1% R WS - Waffle Pack (Alt: M55342E12B2B55RWS) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$1.5250 / $10.0956 | Buy Now | |
DISTI #
M55342E12B2B55RWS
|
TTI | Thin Film Resistors - SMD 0603 2.55K .1% Min Qty: 100 Package Multiple: 100 Container: WAFL |
Americas - 100 In Stock |
|
$3.0100 / $3.1700 | Buy Now |
CAD Models for M55342E12B2B55RWS by Vishay Intertechnologies
Part Data Attributes for M55342E12B2B55RWS by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
34 Weeks
|
Additional Feature
|
LASER TRIMMABLE; NON-INDUCTIVE
|
Construction
|
Rectangular
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Height
|
0.84 mm
|
Package Length
|
1.63 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.81 mm
|
Packing Method
|
WAFFLE PACK
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
MIL-PRF-55342
|
Resistance
|
2550 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
50 V
|
Alternate Parts for M55342E12B2B55RWS
This table gives cross-reference parts and alternative options found for M55342E12B2B55RWS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342E12B2B55RWS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342E12B2B55SWI | Fixed Resistor, Thin Film, 0.1W, 2550ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, | Vishay Intertechnologies | M55342E12B2B55RWS vs M55342E12B2B55SWI |
M55342E12B2B55RTS | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 25 ppm, 2550 ohm, SURFACE MOUNT, 0603, CHIP | Vishay Thin Film | M55342E12B2B55RWS vs M55342E12B2B55RTS |
M55342E12B2B55RTP | Fixed Resistor, Thin Film, 0.1W, 2550ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342E12B2B55RWS vs M55342E12B2B55RTP |
M55342E12B2B55RTF | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 25 ppm, 2550 ohm, SURFACE MOUNT, 0603, CHIP | Vishay Thin Film | M55342E12B2B55RWS vs M55342E12B2B55RTF |
M55342E12B2B55VTI | Fixed Resistor, Thin Film, 0.1W, 2550ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342E12B2B55RWS vs M55342E12B2B55VTI |
M55342E12B2B55RT0 | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 25 ppm, 2550 ohm, SURFACE MOUNT, 0603, CHIP | Vishay Thin Film | M55342E12B2B55RWS vs M55342E12B2B55RT0 |
M55342E12B2B55RWI | Fixed Resistor, Thin Film, 0.1W, 2550ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342E12B2B55RWS vs M55342E12B2B55RWI |
M55342E12B2B55ST5 | Fixed Resistor, Thin Film, 0.1W, 2550ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342E12B2B55RWS vs M55342E12B2B55ST5 |
M55342E12B2B55RWP | Fixed Resistor, Thin Film, 0.1W, 2550ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, | Vishay Intertechnologies | M55342E12B2B55RWS vs M55342E12B2B55RWP |
M55342E12B2B55RT5 | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 25 ppm, 2550 ohm, SURFACE MOUNT, 0603, CHIP | Vishay Thin Film | M55342E12B2B55RWS vs M55342E12B2B55RT5 |