Part Details for M55342E12B2B00MT3 by Vishay Intertechnologies
Overview of M55342E12B2B00MT3 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342E12B2B00MT3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M55342E12B2B00MT3
|
Avnet Americas | M55342E 25PPM 0603 2K 0.1% M T3 - Tape and Reel (Alt: M55342E12B2B00MT3) RoHS: Not Compliant Min Qty: 300 Package Multiple: 300 Lead time: 34 Weeks, 0 Days Container: Reel | 0 |
|
$1.4750 / $3.2289 | Buy Now |
DISTI #
V37:1799_19010904
|
Arrow Electronics | Res Thin Film 0603 2K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C 1% Pad SMD T/R RoHS: Not Compliant Min Qty: 300 Package Multiple: 300 Lead time: 34 Weeks Date Code: 2333 | Americas - 300 |
|
$8.4240 | Buy Now |
DISTI #
82020529
|
Verical | Res Thin Film 0603 2K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C 1% Pad SMD T/R RoHS: Not Compliant Min Qty: 300 Package Multiple: 300 Date Code: 2333 | Americas - 300 |
|
$8.4240 | Buy Now |
DISTI #
C1S803619894420
|
Chip1Stop | Surface Mount Resistor RoHS: Not Compliant | 300 |
|
$8.4240 | Buy Now |
Part Details for M55342E12B2B00MT3
M55342E12B2B00MT3 CAD Models
M55342E12B2B00MT3 Part Data Attributes
|
M55342E12B2B00MT3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342E12B2B00MT3
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 2000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 34 Weeks | |
Additional Feature | LASER TRIMMABLE; NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.84 mm | |
Package Length | 1.63 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.81 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 2000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for M55342E12B2B00MT3
This table gives cross-reference parts and alternative options found for M55342E12B2B00MT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342E12B2B00MT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342E12B2B00RWS | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 25 ppm, 2000 ohm, SURFACE MOUNT, 0603, CHIP | Vishay Thin Film | M55342E12B2B00MT3 vs M55342E12B2B00RWS |
M55342E12B2B00RWS | Fixed Resistor, Thin Film, 0.1W, 2000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342E12B2B00MT3 vs M55342E12B2B00RWS |
M55342E12B2B00RT1 | Fixed Resistor, Thin Film, 0.1W, 2000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342E12B2B00MT3 vs M55342E12B2B00RT1 |
M55342E12B2B00RWI | RES,SMT,THIN FILM,2K OHMS,50WV,.1% +/-TOL,-25,25PPM TC,0603 CASE | Vishay Thin Film | M55342E12B2B00MT3 vs M55342E12B2B00RWI |
M55342E12B2B00RTS | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 25 ppm, 2000 ohm, SURFACE MOUNT, 0603, CHIP | Vishay Thin Film | M55342E12B2B00MT3 vs M55342E12B2B00RTS |
M55342E12B2B00MWS | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 25 ppm, 2000 ohm, SURFACE MOUNT, 0603, CHIP | Vishay Thin Film | M55342E12B2B00MT3 vs M55342E12B2B00MWS |
M55342E12B2B00STS | Fixed Resistor, Thin Film, 0.1W, 2000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, | Vishay Intertechnologies | M55342E12B2B00MT3 vs M55342E12B2B00STS |
M55342E12B2B00MT3 | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 25 ppm, 2000 ohm, SURFACE MOUNT, 0603, CHIP | Vishay Thin Film | M55342E12B2B00MT3 vs M55342E12B2B00MT3 |
M55342E12B2B00RTI | Fixed Resistor, Thin Film, 0.1W, 2000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342E12B2B00MT3 vs M55342E12B2B00RTI |
M55342E12B2B00RBS | Fixed Resistor, Thin Film, 0.1W, 2000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342E12B2B00MT3 vs M55342E12B2B00RBS |