Part Details for M55342E12B200ASWI by Vishay Intertechnologies
Overview of M55342E12B200ASWI by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342E12B200ASWI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M55342E12B200ASWI
|
Avnet Americas | M55342E 25PPM 0603 200 0.1% S WI - Waffle Pack (Alt: M55342E12B200ASWI) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$3.8989 / $12.9870 | Buy Now |
Part Details for M55342E12B200ASWI
M55342E12B200ASWI CAD Models
M55342E12B200ASWI Part Data Attributes
|
M55342E12B200ASWI
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342E12B200ASWI
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 200ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 26 Weeks | |
Additional Feature | LASER TRIMMABLE; NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.84 mm | |
Package Length | 1.63 mm | |
Package Style | SMT | |
Package Width | 0.81 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for M55342E12B200ASWI
This table gives cross-reference parts and alternative options found for M55342E12B200ASWI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342E12B200ASWI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342E12B200AMWS | Fixed Resistor, Thin Film, 0.1W, 200ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342E12B200ASWI vs M55342E12B200AMWS |
M55342E12B200ARWS | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 25 ppm, 200 ohm, SURFACE MOUNT, 0603, CHIP | Vishay Thin Film | M55342E12B200ASWI vs M55342E12B200ARWS |
M55342E12B200ART1 | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 25 ppm, 200 ohm, SURFACE MOUNT, 0603, CHIP | Vishay Thin Film | M55342E12B200ASWI vs M55342E12B200ART1 |
M55342E12B200ACWS | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 25 ppm, 200 ohm, SURFACE MOUNT, 0603, CHIP | Vishay Thin Film | M55342E12B200ASWI vs M55342E12B200ACWS |
M55342E12B200APTP | Fixed Resistor, Thin Film, 0.1W, 200ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, | Vishay Intertechnologies | M55342E12B200ASWI vs M55342E12B200APTP |
M55342E12B200ART5 | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 25 ppm, 200 ohm, SURFACE MOUNT, 0603, CHIP | Vishay Thin Film | M55342E12B200ASWI vs M55342E12B200ART5 |
M55342E12B200AMTP | Fixed Resistor, Thin Film, 0.1W, 200ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342E12B200ASWI vs M55342E12B200AMTP |
M55342E12B200AUTP | Fixed Resistor, Thin Film, 0.1W, 200ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342E12B200ASWI vs M55342E12B200AUTP |
M55342E12B200ASTI | Fixed Resistor, Thin Film, 0.1W, 200ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, | Vishay Intertechnologies | M55342E12B200ASWI vs M55342E12B200ASTI |
M55342E12B200AMT3 | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 25 ppm, 200 ohm, SURFACE MOUNT, 0603, CHIP | Vishay Thin Film | M55342E12B200ASWI vs M55342E12B200AMT3 |