Part Details for M55342E12B165ARTI by Vishay Intertechnologies
Overview of M55342E12B165ARTI by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342E12B165ARTI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M55342E12B165ARTI
|
TTI | Thin Film Resistors - SMD 0603 165 .1% Min Qty: 25 Package Multiple: 1 Container: Reel | Americas - 0 |
|
$13.6000 | Buy Now |
Part Details for M55342E12B165ARTI
M55342E12B165ARTI CAD Models
M55342E12B165ARTI Part Data Attributes
|
M55342E12B165ARTI
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342E12B165ARTI
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 165ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE; NON-INDUCTIVE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.84 mm | |
Package Length | 1.63 mm | |
Package Style | SMT | |
Package Width | 0.81 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 165 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for M55342E12B165ARTI
This table gives cross-reference parts and alternative options found for M55342E12B165ARTI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342E12B165ARTI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342E12B165ARWI | Fixed Resistor, Thin Film, 0.1W, 165ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, | Vishay Intertechnologies | M55342E12B165ARTI vs M55342E12B165ARWI |
M55342E12B165ARWS | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 25 ppm, 165 ohm, SURFACE MOUNT, 0603, CHIP | Vishay Thin Film | M55342E12B165ARTI vs M55342E12B165ARWS |
M55342E12B165AMWP | Fixed Resistor, Thin Film, 0.1W, 165ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342E12B165ARTI vs M55342E12B165AMWP |
M55342E12B165ASTI | Fixed Resistor, Thin Film, 0.1W, 165ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342E12B165ARTI vs M55342E12B165ASTI |
M55342E12B165ART0 | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 25 ppm, 165 ohm, SURFACE MOUNT, 0603, CHIP | Vishay Thin Film | M55342E12B165ARTI vs M55342E12B165ART0 |
M55342E12B165AUTI | Fixed Resistor, Thin Film, 0.1W, 165ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342E12B165ARTI vs M55342E12B165AUTI |
M55342E12B165AVTI | Fixed Resistor, Thin Film, 0.1W, 165ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342E12B165ARTI vs M55342E12B165AVTI |