Part Details for M55342E12B130BPWS by Vishay Intertechnologies
Results Overview of M55342E12B130BPWS by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
 - Number of FFF Equivalents: (8 replacements)
 - Tariff Estimator: (Available) NEW
 - Number of Functional Equivalents: (0 options)
 - CAD Models: (Request Part)
 - Part Data Attributes: (Available)
 - Reference Designs: (Not Available)
 
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M55342E12B130BPWS Information
                            M55342E12B130BPWS by Vishay Intertechnologies is a Thin Film Resistor.
                            Thin Film Resistors are under the broader part category of Resistors.
                        
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for M55342E12B130BPWS
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
| 
                    
                     
                        
                        
                            
                                DISTI #
                                M55342E12B130BPWS
                            
                        
                     
                 | 
                Avnet Americas | - Waffle Pack (Alt: M55342E12B130BPWS) COO: Israel RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 16 Weeks, 0 Days Container: Waffle Pack | 0 | 
                    
  | 
                $10.8799 / $11.1065 | Buy Now | 
| 
                    
                     | 
                Future Electronics | M55342E 25PPM 0603 130K Ohms 0.1% Thick Film Chip Resistor RoHS: Not Compliant pbFree: No Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks Container: Bulk | 
                    
                        0 Bulk  | 
                
                    
  | 
                $9.5500 / $10.0300 | Buy Now | 
US Tariff Estimator: M55342E12B130BPWS by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for M55342E12B130BPWS
M55342E12B130BPWS Part Data Attributes
| 
                                     | 
                                
                                     
                                        
                                        M55342E12B130BPWS
                                        Vishay Intertechnologies
                                     
                                    Buy Now
                                    
                                         Datasheet
                                    
                                 | 
                                
                                
                                     
                                        
                                        Compare Parts:
                                     
                                    
                                            M55342E12B130BPWS
                                            Vishay Intertechnologies
                                            Fixed Resistor, Thin Film, 0.1W, 130000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
                                         
                                        
                                        Select a part to compare:  | 
                            
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
| Package Description | CHIP | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Factory Lead Time | 16 Weeks | |
| Additional Feature | LASER TRIMMABLE; NON-INDUCTIVE | |
| Construction | Rectangular | |
| JESD-609 Code | e0 | |
| Mounting Feature | SURFACE MOUNT | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -65 °C | |
| Package Height | 0.84 mm | |
| Package Length | 1.63 mm | |
| Package Shape | RECTANGULAR PACKAGE | |
| Package Style | SMT | |
| Package Width | 0.81 mm | |
| Packing Method | WAFFLE PACK | |
| Rated Power Dissipation (P) | 0.1 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | MIL-PRF-55342 | |
| Resistance | 130000 Ω | |
| Resistor Type | FIXED RESISTOR | |
| Size Code | 0603 | |
| Surface Mount | YES | |
| Technology | THIN FILM | |
| Temperature Coefficient | 25 ppm/°C | |
| Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
| Terminal Shape | WRAPAROUND | |
| Tolerance | 0.1% | |
| Working Voltage | 50 V | 
Alternate Parts for M55342E12B130BPWS
This table gives cross-reference parts and alternative options found for M55342E12B130BPWS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342E12B130BPWS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare | 
|---|---|---|---|---|
| M55342E12B130BSTS | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 130000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | M55342E12B130BPWS vs M55342E12B130BSTS | 
| M55342E12B130BPT0 | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 25 ppm, 130000 ohm, SURFACE MOUNT, 0603, CHIP | M55342E12B130BPWS vs M55342E12B130BPT0 | 
| M55342E12B130BPWS | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 25 ppm, 130000 ohm, SURFACE MOUNT, 0603, CHIP | M55342E12B130BPWS vs M55342E12B130BPWS | 
| M55342E12B130BRT0 | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 25 ppm, 130000 ohm, SURFACE MOUNT, 0603, CHIP | M55342E12B130BPWS vs M55342E12B130BRT0 | 
| M55342E12B130BRT0 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 130000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | M55342E12B130BPWS vs M55342E12B130BRT0 | 
| M55342E12B130BSWI | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 130000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | M55342E12B130BPWS vs M55342E12B130BSWI | 
| M55342E12B130BST0 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 130000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | M55342E12B130BPWS vs M55342E12B130BST0 | 
| M55342E12B130BVWP | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 130000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | M55342E12B130BPWS vs M55342E12B130BVWP |