Part Details for M55342E12B11B0RWS by Vishay Thin Film
Overview of M55342E12B11B0RWS by Vishay Thin Film
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342E12B11B0RWS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
764-M55342E12B11B0RWS-ND
|
DigiKey | RES SMD 11K OHM 0.1% 1/10W 0603 Min Qty: 25 Lead time: 36 Weeks Container: Tray | Temporarily Out of Stock |
|
$11.3332 | Buy Now |
Part Details for M55342E12B11B0RWS
M55342E12B11B0RWS CAD Models
M55342E12B11B0RWS Part Data Attributes
|
M55342E12B11B0RWS
Vishay Thin Film
Buy Now
Datasheet
|
Compare Parts:
M55342E12B11B0RWS
Vishay Thin Film
RESISTOR, THIN FILM, 0.1 W, 0.1 %, 25 ppm, 11000 ohm, SURFACE MOUNT, 0603, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
Additional Feature | LASER TRIMMABLE; NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.84 mm | |
Package Length | 1.63 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.81 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 11000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for M55342E12B11B0RWS
This table gives cross-reference parts and alternative options found for M55342E12B11B0RWS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342E12B11B0RWS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342E12B11B0RT5 | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 25 ppm, 11000 ohm, SURFACE MOUNT, 0603, CHIP | Vishay Thin Film | M55342E12B11B0RWS vs M55342E12B11B0RT5 |
M55342E12B11B0SWS | Fixed Resistor, Thin Film, 0.1W, 11000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, | Vishay Intertechnologies | M55342E12B11B0RWS vs M55342E12B11B0SWS |
M55342E12B11B0MWS | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 25 ppm, 11000 ohm, SURFACE MOUNT, 0603, CHIP | Vishay Thin Film | M55342E12B11B0RWS vs M55342E12B11B0MWS |
M55342E12B11B0VT0 | Fixed Resistor, Thin Film, 0.1W, 11000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342E12B11B0RWS vs M55342E12B11B0VT0 |
M55342E12B11B0ST0 | Fixed Resistor, Thin Film, 0.1W, 11000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342E12B11B0RWS vs M55342E12B11B0ST0 |
M55342E12B11B0STI | Fixed Resistor, Thin Film, 0.1W, 11000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, | Vishay Intertechnologies | M55342E12B11B0RWS vs M55342E12B11B0STI |
M55342E12B11B0CWS | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 25 ppm, 11000 ohm, SURFACE MOUNT, 0603, CHIP | Vishay Thin Film | M55342E12B11B0RWS vs M55342E12B11B0CWS |
M55342E12B11B0RT0 | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 25 ppm, 11000 ohm, SURFACE MOUNT, 0603, CHIP | Vishay Thin Film | M55342E12B11B0RWS vs M55342E12B11B0RT0 |
M55342E12B11B0CT3 | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 25 ppm, 11000 ohm, SURFACE MOUNT, 0603, CHIP | Vishay Thin Film | M55342E12B11B0RWS vs M55342E12B11B0CT3 |
M55342E12B11B0CTF | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 25 ppm, 11000 ohm, SURFACE MOUNT, 0603, CHIP | Vishay Thin Film | M55342E12B11B0RWS vs M55342E12B11B0CTF |