Part Details for M55342E11B4B99RTS by Vishay Intertechnologies
Overview of M55342E11B4B99RTS by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342E11B4B99RTS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M55342E11B4B99RTS
|
TTI | Thin Film Resistors - SMD 0402 4.99K .1% Min Qty: 100 Package Multiple: 100 Container: Reel | Americas - 0 |
|
$6.0500 / $10.3700 | Buy Now |
Part Details for M55342E11B4B99RTS
M55342E11B4B99RTS CAD Models
M55342E11B4B99RTS Part Data Attributes
|
M55342E11B4B99RTS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342E11B4B99RTS
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.05W, 4990ohm, 30V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Additional Feature | LASER TRIMMABLE; NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.84 mm | |
Package Length | 1.02 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.56 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 4990 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 30 V |
Alternate Parts for M55342E11B4B99RTS
This table gives cross-reference parts and alternative options found for M55342E11B4B99RTS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342E11B4B99RTS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M55342E11B4B99STP | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.05W, 4990ohm, 30V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | M55342E11B4B99RTS vs M55342E11B4B99STP |
M55342E11B4B99STI | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.05W, 4990ohm, 30V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | M55342E11B4B99RTS vs M55342E11B4B99STI |
M55342E11B4B99RWS | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.05 W, 0.1 %, 25 ppm, 4990 ohm, SURFACE MOUNT, 0402, CHIP | M55342E11B4B99RTS vs M55342E11B4B99RWS |
M55342E11B4B99RWI | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.05W, 4990ohm, 30V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, | M55342E11B4B99RTS vs M55342E11B4B99RWI |
M55342E11B4B99ST1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.05W, 4990ohm, 30V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | M55342E11B4B99RTS vs M55342E11B4B99ST1 |
M55342E11B4B99RT5 | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.05 W, 0.1 %, 25 ppm, 4990 ohm, SURFACE MOUNT, 0402, CHIP | M55342E11B4B99RTS vs M55342E11B4B99RT5 |
M55342E11B4B99RT1 | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.05 W, 0.1 %, 25 ppm, 4990 ohm, SURFACE MOUNT, 0402, CHIP | M55342E11B4B99RTS vs M55342E11B4B99RT1 |
M55342E11B4B99RT1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.05W, 4990ohm, 30V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | M55342E11B4B99RTS vs M55342E11B4B99RT1 |
M55342E11B4B99RT0 | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.05 W, 0.1 %, 25 ppm, 4990 ohm, SURFACE MOUNT, 0402, CHIP | M55342E11B4B99RTS vs M55342E11B4B99RT0 |
M55342E11B4B99RT0 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.05W, 4990ohm, 30V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | M55342E11B4B99RTS vs M55342E11B4B99RT0 |