Part Details for M55342E11B205ARWS by Vishay Intertechnologies
Overview of M55342E11B205ARWS by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342E11B205ARWS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M55342E11B205ARWS
|
Avnet Americas | M55342E 25PPM 0402 205 0.1% R WS - Waffle Pack (Alt: M55342E11B205ARWS) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$2.8575 / $12.7440 | Buy Now |
Part Details for M55342E11B205ARWS
M55342E11B205ARWS CAD Models
M55342E11B205ARWS Part Data Attributes
|
M55342E11B205ARWS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342E11B205ARWS
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.05W, 205ohm, 30V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 29 Weeks | |
Total Weight | 1.35075 | |
Category CO2 Kg | 4.54 | |
CO2 | 6.132404999999999 | |
Compliance Temperature Grade | Military: -65C to +150C | |
Candidate List Date | 2024-01-23 | |
SVHC Over MCV | 7439-92-1, 872-50-4 | |
CAS Accounted for Wt | 99 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 7440-02-0, 872-50-4, 1307-96-6, 13463-67-7, 7439-92-1 | |
EFUP | 50 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.31 | |
Additional Feature | LASER TRIMMABLE; NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.84 mm | |
Package Length | 1.02 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.56 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 205 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 30 V |
Alternate Parts for M55342E11B205ARWS
This table gives cross-reference parts and alternative options found for M55342E11B205ARWS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342E11B205ARWS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342E11B205APT0 | RESISTOR, THIN FILM, 0.05 W, 0.1 %, 25 ppm, 205 ohm, SURFACE MOUNT, 0402, CHIP | Vishay Thin Film | M55342E11B205ARWS vs M55342E11B205APT0 |
M55342E11B205AVTF | Fixed Resistor, Thin Film, 0.05W, 205ohm, 30V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | M55342E11B205ARWS vs M55342E11B205AVTF |
M55342E11B205ARWS | RESISTOR, THIN FILM, 0.05 W, 0.1 %, 25 ppm, 205 ohm, SURFACE MOUNT, 0402, CHIP | Vishay Thin Film | M55342E11B205ARWS vs M55342E11B205ARWS |
M55342E11B205ASTS | Fixed Resistor, Thin Film, 0.05W, 205ohm, 30V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, | Vishay Intertechnologies | M55342E11B205ARWS vs M55342E11B205ASTS |
M55342E11B205AUT0 | Fixed Resistor, Thin Film, 0.05W, 205ohm, 30V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | M55342E11B205ARWS vs M55342E11B205AUT0 |
M55342E11B205APWS | RESISTOR, THIN FILM, 0.05 W, 0.1 %, 25 ppm, 205 ohm, SURFACE MOUNT, 0402, CHIP | Vishay Thin Film | M55342E11B205ARWS vs M55342E11B205APWS |
M55342E11B205AUWS | Fixed Resistor, Thin Film, 0.05W, 205ohm, 30V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | M55342E11B205ARWS vs M55342E11B205AUWS |
M55342E11B205ART5 | RESISTOR, THIN FILM, 0.05 W, 0.1 %, 25 ppm, 205 ohm, SURFACE MOUNT, 0402, CHIP | Vishay Thin Film | M55342E11B205ARWS vs M55342E11B205ART5 |
M55342E11B205ASBS | Fixed Resistor, Thin Film, 0.05W, 205ohm, 30V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | M55342E11B205ARWS vs M55342E11B205ASBS |
M55342E11B205ARW0 | Fixed Resistor, Thin Film, 0.05W, 205ohm, 30V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | M55342E11B205ARWS vs M55342E11B205ARW0 |