Part Details for M55342E11B12B1SWS by Vishay Intertechnologies
Results Overview of M55342E11B12B1SWS by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M55342E11B12B1SWS Information
M55342E11B12B1SWS by Vishay Intertechnologies is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for M55342E11B12B1SWS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M55342E11B12B1SWS
|
Avnet Americas | M55342E 25PPM 0402 12.1K 0.1% S WS - Waffle Pack (Alt: M55342E11B12B1SWS) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$3.1500 / $14.1110 | Buy Now |
DISTI #
M55342E11B12B1SWS
|
TTI | PTC Thermistors 0402 12.1K .1% Min Qty: 100 Package Multiple: 100 Container: WAFL |
Americas - 100 In Stock |
|
$3.6000 / $4.1700 | Buy Now |
Part Details for M55342E11B12B1SWS
M55342E11B12B1SWS CAD Models
M55342E11B12B1SWS Part Data Attributes
|
M55342E11B12B1SWS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342E11B12B1SWS
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.05W, 12100ohm, 30V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | LASER TRIMMABLE; NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.84 mm | |
Package Length | 1.02 mm | |
Package Style | SMT | |
Package Width | 0.56 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 12100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 30 V |
Alternate Parts for M55342E11B12B1SWS
This table gives cross-reference parts and alternative options found for M55342E11B12B1SWS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342E11B12B1SWS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M55342E11B12B1RT5 | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.05 W, 0.1 %, 25 ppm, 12100 ohm, SURFACE MOUNT, 0402, CHIP | M55342E11B12B1SWS vs M55342E11B12B1RT5 |
M55342E11B12B1RTS | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.05W, 12100ohm, 30V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | M55342E11B12B1SWS vs M55342E11B12B1RTS |
M55342E11B12B1CTI | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.05W, 12100ohm, 30V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, | M55342E11B12B1SWS vs M55342E11B12B1CTI |
M55342E11B12B1RT5 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.05W, 12100ohm, 30V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | M55342E11B12B1SWS vs M55342E11B12B1RT5 |
M55342E11B12B1RT0 | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.05 W, 0.1 %, 25 ppm, 12100 ohm, SURFACE MOUNT, 0402, CHIP | M55342E11B12B1SWS vs M55342E11B12B1RT0 |
M55342E11B12B1CT5 | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.05 W, 0.1 %, 25 ppm, 12100 ohm, SURFACE MOUNT, 0402, CHIP | M55342E11B12B1SWS vs M55342E11B12B1CT5 |
M55342E11B12B1ST0 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.05W, 12100ohm, 30V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, | M55342E11B12B1SWS vs M55342E11B12B1ST0 |
M55342E11B12B1RWS | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.05W, 12100ohm, 30V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | M55342E11B12B1SWS vs M55342E11B12B1RWS |
M55342E11B12B1UTS | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.05W, 12100ohm, 30V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | M55342E11B12B1SWS vs M55342E11B12B1UTS |
M55342E11B12B1STS | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.05W, 12100ohm, 30V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | M55342E11B12B1SWS vs M55342E11B12B1STS |