Part Details for M55342E08B10B2SWS by Vishay Intertechnologies
Overview of M55342E08B10B2SWS by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342E08B10B2SWS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M55342E08B10B2SWS
|
Avnet Americas | RES THNFLM 2010 10.2K OHM 0.8W 0.10% 25PPM 0.001% SMD - Waffle Pack (Alt: M55342E08B10B2SWS) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 57 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$3.2130 / $16.3268 | Buy Now |
Part Details for M55342E08B10B2SWS
M55342E08B10B2SWS CAD Models
M55342E08B10B2SWS Part Data Attributes:
|
M55342E08B10B2SWS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342E08B10B2SWS
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.8W, 10200ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 57 Weeks | |
Additional Feature | NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.8382 mm | |
Package Length | 5.3086 mm | |
Package Style | SMT | |
Package Width | 2.4892 mm | |
Packing Method | Waffle Pack | |
Rated Power Dissipation (P) | 0.8 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 10200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for M55342E08B10B2SWS
This table gives cross-reference parts and alternative options found for M55342E08B10B2SWS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342E08B10B2SWS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342E08B10B2CBSM | Fixed Resistor, Thin Film, 0.8W, 10200ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | M55342E08B10B2SWS vs M55342E08B10B2CBSM |
M55342E08B10B2MTP | Fixed Resistor, Thin Film, 0.8W, 10200ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | M55342E08B10B2SWS vs M55342E08B10B2MTP |
M55342E08B10B2PT3 | RESISTOR, THIN FILM, 0.8 W, 0.1 %, 25 ppm, 10200 ohm, SURFACE MOUNT, 2010, CHIP, GREEN | Vishay Thin Film | M55342E08B10B2SWS vs M55342E08B10B2PT3 |
M55342E08B10B2RTS | RESISTOR, THIN FILM, 0.8 W, 0.1 %, 25 ppm, 10200 ohm, SURFACE MOUNT, 2010, CHIP, GREEN | Vishay Thin Film | M55342E08B10B2SWS vs M55342E08B10B2RTS |
M55342E08B10B2PBS | RESISTOR, THIN FILM, 0.8 W, 0.1 %, 25 ppm, 10200 ohm, SURFACE MOUNT, 2010, CHIP, GREEN | Vishay Thin Film | M55342E08B10B2SWS vs M55342E08B10B2PBS |
M55342E08B10B2PT0 | RESISTOR, THIN FILM, 0.8 W, 0.1 %, 25 ppm, 10200 ohm, SURFACE MOUNT, 2010, CHIP, GREEN | Vishay Thin Film | M55342E08B10B2SWS vs M55342E08B10B2PT0 |