Part Details for M55342E06B750ARTP by Vishay Intertechnologies
Overview of M55342E06B750ARTP by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342E06B750ARTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M55342E06B750ARTP
|
Avnet Americas | M55342E 25PPM 0705 750 0.1% R TP - Custom Tape W/Leader (Alt: M55342E06B750ARTP) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 26 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$5.6261 / $11.0565 | Buy Now |
Part Details for M55342E06B750ARTP
M55342E06B750ARTP CAD Models
M55342E06B750ARTP Part Data Attributes
|
M55342E06B750ARTP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342E06B750ARTP
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.15W, 750ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 26 Weeks | |
Additional Feature | NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.8382 mm | |
Package Length | 2.032 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 750 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0705 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for M55342E06B750ARTP
This table gives cross-reference parts and alternative options found for M55342E06B750ARTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342E06B750ARTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M55342E06B750ART5 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 750ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0705, CHIP | M55342E06B750ARTP vs M55342E06B750ART5 |
M55342E06B750ASTS | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 750ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | M55342E06B750ARTP vs M55342E06B750ASTS |
M55342E06B750ARWS | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.15 W, 0.1 %, 25 ppm, 750 ohm, SURFACE MOUNT, 0705, CHIP, GREEN | M55342E06B750ARTP vs M55342E06B750ARWS |
M55342E06B750ART5 | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.15 W, 0.1 %, 25 ppm, 750 ohm, SURFACE MOUNT, 0705, CHIP, GREEN | M55342E06B750ARTP vs M55342E06B750ART5 |
M55342E06B750ARTS | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.15 W, 0.1 %, 25 ppm, 750 ohm, SURFACE MOUNT, 0705, CHIP, GREEN | M55342E06B750ARTP vs M55342E06B750ARTS |
M55342E06B750ART0 | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.15 W, 0.1 %, 25 ppm, 750 ohm, SURFACE MOUNT, 0705, CHIP, GREEN | M55342E06B750ARTP vs M55342E06B750ART0 |
M55342E06B750APWS | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 750ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0705, CHIP | M55342E06B750ARTP vs M55342E06B750APWS |
M55342E06B750ARWS | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 750ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0705, CHIP | M55342E06B750ARTP vs M55342E06B750ARWS |
M55342E06B750APTS | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.15 W, 0.1 %, 25 ppm, 750 ohm, SURFACE MOUNT, 0705, CHIP, GREEN | M55342E06B750ARTP vs M55342E06B750APTS |
M55342E06B750APTI | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 750ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, | M55342E06B750ARTP vs M55342E06B750APTI |