Part Details for M55342E06B51D1R by TT Electronics Resistors
Results Overview of M55342E06B51D1R by TT Electronics Resistors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M55342E06B51D1R Information
M55342E06B51D1R by TT Electronics Resistors is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for M55342E06B51D1R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FIXED RESISTOR, THIN FILM, 0.25W, 51.1OHM, 100V, 1% +/-TOL, 25PPM/CEL, SURFACE MOUNT, 0805 | 200 |
|
$1.6900 / $3.9000 | Buy Now |
Part Details for M55342E06B51D1R
M55342E06B51D1R CAD Models
M55342E06B51D1R Part Data Attributes
|
M55342E06B51D1R
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
M55342E06B51D1R
TT Electronics Resistors
Fixed Resistor, Thin Film, 0.15W, 51.1ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, Surface Mount, 0705, CHIP
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Height | 0.508 mm | |
Package Length | 2.0574 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 51.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for M55342E06B51D1R
This table gives cross-reference parts and alternative options found for M55342E06B51D1R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342E06B51D1R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M55342E06B51D1S | TT Electronics Resistors | Check for Price | Fixed Resistor, Thin Film, 0.15W, 51.1ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | M55342E06B51D1R vs M55342E06B51D1S |
M55342E06B51D1P | TT Electronics Resistors | Check for Price | Fixed Resistor, Thin Film, 0.15W, 51.1ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | M55342E06B51D1R vs M55342E06B51D1P |