There are no models available for this part yet.
Overview of M55342E06B33B2S by TT Electronics Resistors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Aerospace and Defense
Price & Stock for M55342E06B33B2S by TT Electronics Resistors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
V81:2367_22627756
|
Arrow Electronics | Res Thin Film 0805 33.2K Ohm 0.1% 0.15W ±25ppm/°C 0.001% Pad SMD T/R RoHS: Not Compliant Min Qty: 104 Package Multiple: 1 Date Code: 1340 | Americas - 300 |
|
$0.9654 | Buy Now | |
DISTI #
30713944
|
Verical | Res Thin Film 0805 33.2K Ohm 0.1% 0.15W ±25ppm/°C 0.001% Pad SMD T/R RoHS: Not Compliant Min Qty: 104 Package Multiple: 1 Date Code: 1340 | Americas - 300 |
|
$0.9654 | Buy Now | |
DISTI #
C1S327500194052
|
Chip1Stop | Res Thin Film 0805 33.2K Ohm 0.1% 0.15W ±25ppm/C 0.001% Pad SMD T/R RoHS: Not Compliant | 300 |
|
$1.0300 | Buy Now |
CAD Models for M55342E06B33B2S by TT Electronics Resistors
Part Data Attributes for M55342E06B33B2S by TT Electronics Resistors
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TT ELECTRONICS PLC
|
Package Description
|
SMT, 0705
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
PRECISION
|
Construction
|
Rectangular
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Package Height
|
0.508 mm
|
Package Length
|
2.0574 mm
|
Package Style
|
SMT
|
Package Width
|
1.27 mm
|
Packing Method
|
TR, PLASTIC
|
Rated Power Dissipation (P)
|
0.15 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
MIL-PRF-55342
|
Resistance
|
33200 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
50 V
|
Alternate Parts for M55342E06B33B2S
This table gives cross-reference parts and alternative options found for M55342E06B33B2S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342E06B33B2S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342E06B33B2M | Fixed Resistor, Thin Film, 0.15W, 33200ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | M55342E06B33B2S vs M55342E06B33B2M |
M55342E06B33B2C | Fixed Resistor, Thin Film, 0.15W, 33200ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | M55342E06B33B2S vs M55342E06B33B2C |