Part Details for M55342E06B20B0RWS by Vishay Intertechnologies
Overview of M55342E06B20B0RWS by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342E06B20B0RWS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48R2007
|
Newark | M55342E 25Ppm 0705 20K 0.1% R Ws |Vishay M55342E06B20B0RWS RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.9500 / $12.2300 | Buy Now |
DISTI #
M55342E06B20B0RWS
|
Avnet Americas | M55342E 25PPM 0705 20K 0.1% R WS - Waffle Pack (Alt: M55342E06B20B0RWS) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$1.0870 / $9.2205 | Buy Now |
DISTI #
V37:1799_10114629
|
Arrow Electronics | Res Thin Film 0705 20K Ohm 0.1% 0.15W ±25ppm/°C 0.01% Pad SMD Waffle RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks Date Code: 2430 | Americas - 1000 |
|
$7.1730 / $7.4200 | Buy Now |
DISTI #
84359767
|
Verical | Res Thin Film 0705 20K Ohm 0.1% 0.15W ±25ppm/°C 0.01% Pad SMD Waffle RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2430 | Americas - 1000 |
|
$7.4200 | Buy Now |
DISTI #
M55342E06B20B0RWS
|
TTI | Thin Film Resistors - SMD 0705 20K .1% Min Qty: 25 Package Multiple: 25 Container: WAFL |
Americas - 1250 In Stock |
|
$6.8700 / $7.5100 | Buy Now |
Part Details for M55342E06B20B0RWS
M55342E06B20B0RWS CAD Models
M55342E06B20B0RWS Part Data Attributes
|
M55342E06B20B0RWS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342E06B20B0RWS
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.15W, 20000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0705, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 34 Weeks | |
Additional Feature | NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.8382 mm | |
Package Length | 2.032 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | Waffle Pack | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 20000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0705 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for M55342E06B20B0RWS
This table gives cross-reference parts and alternative options found for M55342E06B20B0RWS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342E06B20B0RWS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342E06B20B0ST1 | Fixed Resistor, Thin Film, 0.15W, 20000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342E06B20B0RWS vs M55342E06B20B0ST1 |
M55342E06B20B0PWS | Fixed Resistor, Thin Film, 0.15W, 20000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342E06B20B0RWS vs M55342E06B20B0PWS |
M55342E06B20B0MWS | RESISTOR, THIN FILM, 0.15 W, 0.1 %, 25 ppm, 20000 ohm, SURFACE MOUNT, 0705, CHIP, GREEN | Vishay Thin Film | M55342E06B20B0RWS vs M55342E06B20B0MWS |
M55342E06B20B0RT5 | Fixed Resistor, Thin Film, 0.15W, 20000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342E06B20B0RWS vs M55342E06B20B0RT5 |
M55342E06B20B0RTP | Fixed Resistor, Thin Film, 0.15W, 20000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342E06B20B0RWS vs M55342E06B20B0RTP |
M55342E06B20B0RWI | RES,SMT,THIN FILM,20K OHMS,50WV,.1% +/-TOL,-25,25PPM TC,0805 CASE | Vishay Thin Film | M55342E06B20B0RWS vs M55342E06B20B0RWI |
M55342E06B20B0CWS | RESISTOR, THIN FILM, 0.15 W, 0.1 %, 25 ppm, 20000 ohm, SURFACE MOUNT, 0705, CHIP, GREEN | Vishay Thin Film | M55342E06B20B0RWS vs M55342E06B20B0CWS |
M55342E06B20B0RWS | RESISTOR, THIN FILM, 0.15 W, 0.1 %, 25 ppm, 20000 ohm, SURFACE MOUNT, 0705, CHIP, GREEN | Vishay Thin Film | M55342E06B20B0RWS vs M55342E06B20B0RWS |
M55342E06B20B0STS | Fixed Resistor, Thin Film, 0.15W, 20000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M55342E06B20B0RWS vs M55342E06B20B0STS |
M55342E06B20B0SWI | Fixed Resistor, Thin Film, 0.15W, 20000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342E06B20B0RWS vs M55342E06B20B0SWI |