Part Details for M55342E06B1E00SBS by Vishay Intertechnologies
Overview of M55342E06B1E00SBS by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342E06B1E00SBS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M55342E06B1E00SBS
|
Avnet Americas | M55342E 25PPM 0705 1K 1% S BS - Bulk (Alt: M55342E06B1E00SBS) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3664 / $10.3275 | Buy Now |
Part Details for M55342E06B1E00SBS
M55342E06B1E00SBS CAD Models
M55342E06B1E00SBS Part Data Attributes
|
M55342E06B1E00SBS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342E06B1E00SBS
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.15W, 1000ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 34 Weeks | |
Additional Feature | NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.8382 mm | |
Package Length | 2.032 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0705 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for M55342E06B1E00SBS
This table gives cross-reference parts and alternative options found for M55342E06B1E00SBS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342E06B1E00SBS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342E06B1E00SWI | Fixed Resistor, Thin Film, 0.15W, 1000ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342E06B1E00SBS vs M55342E06B1E00SWI |
M55342E06B1E00RT0 | RESISTOR, THIN FILM, 0.15 W, 1 %, 25 ppm, 1000 ohm, SURFACE MOUNT, 0705, CHIP, GREEN | Vishay Thin Film | M55342E06B1E00SBS vs M55342E06B1E00RT0 |
M55342E06B1E00VT1M | Fixed Resistor, Thin Film, 0.15W, 1000ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, | Vishay Intertechnologies | M55342E06B1E00SBS vs M55342E06B1E00VT1M |
M55342E06B1E00PTF | RESISTOR, THIN FILM, 0.15 W, 1 %, 25 ppm, 1000 ohm, SURFACE MOUNT, 0705, CHIP, GREEN | Vishay Thin Film | M55342E06B1E00SBS vs M55342E06B1E00PTF |
M55342E06B1E00RT3 | RESISTOR, THIN FILM, 0.15 W, 1 %, 25 ppm, 1000 ohm, SURFACE MOUNT, 0705, CHIP, GREEN | Vishay Thin Film | M55342E06B1E00SBS vs M55342E06B1E00RT3 |
M55342E06B1E00MWS | Fixed Resistor, Thin Film, 0.15W, 1000ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342E06B1E00SBS vs M55342E06B1E00MWS |
M55342E06B1E00ST0 | Fixed Resistor, Thin Film, 0.15W, 1000ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M55342E06B1E00SBS vs M55342E06B1E00ST0 |
M55342E06B1E00RTF | RESISTOR, THIN FILM, 0.15 W, 1 %, 25 ppm, 1000 ohm, SURFACE MOUNT, 0705, CHIP, GREEN | Vishay Thin Film | M55342E06B1E00SBS vs M55342E06B1E00RTF |
M55342E06B1E00SWS | Fixed Resistor, Thin Film, 0.15W, 1000ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M55342E06B1E00SBS vs M55342E06B1E00SWS |
M55342E06B1E00UT5M | Fixed Resistor, Thin Film, 0.15W, 1000ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, | Vishay Intertechnologies | M55342E06B1E00SBS vs M55342E06B1E00UT5M |