Part Details for M55342E06B1B05RWIM by Vishay Intertechnologies
Overview of M55342E06B1B05RWIM by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342E06B1B05RWIM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M55342E06B1B05RWIM
|
Avnet Americas | M55342E-M 25PPM 0705 1.05K 0.1% R WI - Waffle Pack (Alt: M55342E06B1B05RWIM) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$4.7117 / $20.7765 | Buy Now |
Part Details for M55342E06B1B05RWIM
M55342E06B1B05RWIM CAD Models
M55342E06B1B05RWIM Part Data Attributes
|
M55342E06B1B05RWIM
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342E06B1B05RWIM
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.15W, 1050ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0705, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 26 Weeks | |
Additional Feature | LASER TRIMMABLE; NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.84 mm | |
Package Length | 2.03 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 1050 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0705 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for M55342E06B1B05RWIM
This table gives cross-reference parts and alternative options found for M55342E06B1B05RWIM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342E06B1B05RWIM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M55342E06B1B05RT1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 1050ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0705, CHIP | M55342E06B1B05RWIM vs M55342E06B1B05RT1 |
M55342E06B1B05SWSM | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 1050ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, | M55342E06B1B05RWIM vs M55342E06B1B05SWSM |
M55342E06B1B05RWI | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 1050ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, | M55342E06B1B05RWIM vs M55342E06B1B05RWI |
M55342E06B1B05PTIM | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 1050ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, | M55342E06B1B05RWIM vs M55342E06B1B05PTIM |
M55342E06B1B05RWS | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.15 W, 0.1 %, 25 ppm, 1050 ohm, SURFACE MOUNT, 0705, CHIP, GREEN | M55342E06B1B05RWIM vs M55342E06B1B05RWS |
M55342E06B1B05SW0 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 1050ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | M55342E06B1B05RWIM vs M55342E06B1B05SW0 |
M55342E06B1B05RT1M | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 1050ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, | M55342E06B1B05RWIM vs M55342E06B1B05RT1M |
M55342E06B1B05RWS | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 1050ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0705, CHIP | M55342E06B1B05RWIM vs M55342E06B1B05RWS |
M55342E06B1B05RTI | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 1050ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, | M55342E06B1B05RWIM vs M55342E06B1B05RTI |
M55342E06B1B05RT0 | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.15 W, 0.1 %, 25 ppm, 1050 ohm, SURFACE MOUNT, 0705, CHIP, GREEN | M55342E06B1B05RWIM vs M55342E06B1B05RT0 |