There are no models available for this part yet.
Overview of M55342E06B1B00RBS by Vishay Thin Film
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Space Technology
Aerospace and Defense
Price & Stock for M55342E06B1B00RBS by Vishay Thin Film
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
764-M55342E06B1B00RBSTR-ND
|
DigiKey | M55342E 25PPM 0705 1K 0.1% R BS Min Qty: 25 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$10.8108 | Buy Now |
CAD Models for M55342E06B1B00RBS by Vishay Thin Film
Part Data Attributes for M55342E06B1B00RBS by Vishay Thin Film
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
SMT, 0705
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
NON-INDUCTIVE
|
Construction
|
Rectangular
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Height
|
0.8382 mm
|
Package Length
|
2.032 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.27 mm
|
Packing Method
|
Bulk
|
Rated Power Dissipation (P)
|
0.15 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
MIL-PRF-55342
|
Resistance
|
1000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0705
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
50 V
|
Alternate Parts for M55342E06B1B00RBS
This table gives cross-reference parts and alternative options found for M55342E06B1B00RBS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342E06B1B00RBS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342E06B1B00PT5 | Fixed Resistor, Thin Film, 0.15W, 1000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342E06B1B00RBS vs M55342E06B1B00PT5 |
M55342E06B1B00RTS | Fixed Resistor, Thin Film, 0.15W, 1000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342E06B1B00RBS vs M55342E06B1B00RTS |
M55342E06B1B00RT1 | Fixed Resistor, Thin Film, 0.15W, 1000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342E06B1B00RBS vs M55342E06B1B00RT1 |
M55342E06B1B00RTP | Fixed Resistor, Thin Film, 0.15W, 1000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342E06B1B00RBS vs M55342E06B1B00RTP |
M55342E06B1B00ST3 | Fixed Resistor, Thin Film, 0.15W, 1000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342E06B1B00RBS vs M55342E06B1B00ST3 |
M55342E06B1B00STP | Fixed Resistor, Thin Film, 0.15W, 1000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342E06B1B00RBS vs M55342E06B1B00STP |
M55342E06B1B00PT0 | Fixed Resistor, Thin Film, 0.15W, 1000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342E06B1B00RBS vs M55342E06B1B00PT0 |
M55342E06B1B00RWI | Fixed Resistor, Thin Film, 0.15W, 1000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342E06B1B00RBS vs M55342E06B1B00RWI |
M55342E06B1B00RT3 | Fixed Resistor, Thin Film, 0.15W, 1000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342E06B1B00RBS vs M55342E06B1B00RT3 |
M55342E06B1B00RTI | Fixed Resistor, Thin Film, 0.15W, 1000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342E06B1B00RBS vs M55342E06B1B00RTI |