Part Details for M55342E06B169ARTS by Vishay Intertechnologies
Overview of M55342E06B169ARTS by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342E06B169ARTS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05Y4210
|
Newark | M55342E 25Ppm 0705 169 0.1% R Ts |Vishay M55342E06B169ARTS RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$8.1300 / $9.5700 | Buy Now |
Part Details for M55342E06B169ARTS
M55342E06B169ARTS CAD Models
M55342E06B169ARTS Part Data Attributes
|
M55342E06B169ARTS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342E06B169ARTS
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.15W, 169ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0705, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Additional Feature | NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.8382 mm | |
Package Length | 2.032 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 169 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0705 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for M55342E06B169ARTS
This table gives cross-reference parts and alternative options found for M55342E06B169ARTS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342E06B169ARTS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342E06B169APT1 | RESISTOR, THIN FILM, 0.15 W, 0.1 %, 25 ppm, 169 ohm, SURFACE MOUNT, 0705, CHIP, GREEN | Vishay Thin Film | M55342E06B169ARTS vs M55342E06B169APT1 |
M55342E06B169ASTI | Fixed Resistor, Thin Film, 0.15W, 169ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M55342E06B169ARTS vs M55342E06B169ASTI |
M55342E06B169AVWPM | Fixed Resistor, Thin Film, 0.15W, 169ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M55342E06B169ARTS vs M55342E06B169AVWPM |
M55342E06B169AUTPM | Fixed Resistor, Thin Film, 0.15W, 169ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M55342E06B169ARTS vs M55342E06B169AUTPM |
M55342E06B169ARWP | Fixed Resistor, Thin Film, 0.15W, 169ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, | Vishay Intertechnologies | M55342E06B169ARTS vs M55342E06B169ARWP |
M55342E06B169ARW0M | Fixed Resistor, Thin Film, 0.15W, 169ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M55342E06B169ARTS vs M55342E06B169ARW0M |
M55342E06B169ART3 | Fixed Resistor, Thin Film, 0.15W, 169ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342E06B169ARTS vs M55342E06B169ART3 |
M55342E06B169ARWS | Fixed Resistor, Thin Film, 0.15W, 169ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342E06B169ARTS vs M55342E06B169ARWS |
M55342E06B169ARTS | RESISTOR, THIN FILM, 0.15 W, 0.1 %, 25 ppm, 169 ohm, SURFACE MOUNT, 0705, CHIP, GREEN | Vishay Thin Film | M55342E06B169ARTS vs M55342E06B169ARTS |
M55342E06B169ART5 | Fixed Resistor, Thin Film, 0.15W, 169ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342E06B169ARTS vs M55342E06B169ART5 |