Part Details for M55342E06B15B0RT0 by Vishay Intertechnologies
Results Overview of M55342E06B15B0RT0 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M55342E06B15B0RT0 Information
M55342E06B15B0RT0 by Vishay Intertechnologies is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for M55342E06B15B0RT0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M55342E06B15B0RT0
|
Avnet Americas | M55342E 25PPM 0705 15K 0.1% R T0 - Tape and Reel (Alt: M55342E06B15B0RT0) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$4.4390 / $4.7006 | Buy Now |
DISTI #
M55342E06B15B0RT0
|
Avnet Abacus | M55342E 25PPM 0705 15K 01 R T0 (Alt: M55342E06B15B0RT0) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for M55342E06B15B0RT0
M55342E06B15B0RT0 CAD Models
M55342E06B15B0RT0 Part Data Attributes
|
M55342E06B15B0RT0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342E06B15B0RT0
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.15W, 15000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0705, CHIP
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 16 Weeks | |
Additional Feature | NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.8382 mm | |
Package Length | 2.032 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 15000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0705 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for M55342E06B15B0RT0
This table gives cross-reference parts and alternative options found for M55342E06B15B0RT0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342E06B15B0RT0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M55342E06B15B0MW0M | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 15000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | M55342E06B15B0RT0 vs M55342E06B15B0MW0M |
M55342E06B15B0UT5 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 15000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | M55342E06B15B0RT0 vs M55342E06B15B0UT5 |
M55342E06B15B0RT1 | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.15 W, 0.1 %, 25 ppm, 15000 ohm, SURFACE MOUNT, 0705, CHIP, GREEN | M55342E06B15B0RT0 vs M55342E06B15B0RT1 |
M55342E06B15B0STI | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 15000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0705, CHIP | M55342E06B15B0RT0 vs M55342E06B15B0STI |
M55342E06B15B0RT3 | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.15 W, 0.1 %, 25 ppm, 15000 ohm, SURFACE MOUNT, 0705, CHIP, GREEN | M55342E06B15B0RT0 vs M55342E06B15B0RT3 |
M55342E06B15B0SWP | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 15000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0705, CHIP | M55342E06B15B0RT0 vs M55342E06B15B0SWP |
M55342E06B15B0MWS | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.15 W, 0.1 %, 25 ppm, 15000 ohm, SURFACE MOUNT, 0705, CHIP, GREEN | M55342E06B15B0RT0 vs M55342E06B15B0MWS |
M55342E06B15B0RWS | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.15 W, 0.1 %, 25 ppm, 15000 ohm, SURFACE MOUNT, 0705, CHIP, GREEN | M55342E06B15B0RT0 vs M55342E06B15B0RWS |
M55342E06B15B0UWP | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 15000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | M55342E06B15B0RT0 vs M55342E06B15B0UWP |
M55342E06B15B0PWS | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.15 W, 0.1 %, 25 ppm, 15000 ohm, SURFACE MOUNT, 0705, CHIP, GREEN | M55342E06B15B0RT0 vs M55342E06B15B0PWS |