Part Details for M55342E06B118BRWIM by Vishay Intertechnologies
Overview of M55342E06B118BRWIM by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342E06B118BRWIM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05Y3861
|
Newark | M55342E-M 25Ppm 0705 118K 0.1% R Wi |Vishay M55342E06B118BRWIM Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.7000 / $22.7800 | Buy Now |
DISTI #
M55342E06B118BRWIM
|
Avnet Americas | RES THNFLM 0705 118K OHM 0.15W 0.10% 25PPM 0.01% SMD - Waffle Pack (Alt: M55342E06B118BRWIM) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 57 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$2.1195 / $26.3939 | Buy Now |
Part Details for M55342E06B118BRWIM
M55342E06B118BRWIM CAD Models
M55342E06B118BRWIM Part Data Attributes
|
M55342E06B118BRWIM
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342E06B118BRWIM
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.15W, 118000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 57 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.8382 mm | |
Package Length | 2.032 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | Waffle Pack | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 118000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0705 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for M55342E06B118BRWIM
This table gives cross-reference parts and alternative options found for M55342E06B118BRWIM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342E06B118BRWIM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342E06B118BRTS | Fixed Resistor, Thin Film, 0.15W, 118000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342E06B118BRWIM vs M55342E06B118BRTS |
M55342E06B118BSTIM | Fixed Resistor, Thin Film, 0.15W, 118000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M55342E06B118BRWIM vs M55342E06B118BSTIM |
M55342E06B118BMT1 | RESISTOR, THIN FILM, 0.15 W, 0.1 %, 25 ppm, 118000 ohm, SURFACE MOUNT, 0705, CHIP, GREEN | Vishay Thin Film | M55342E06B118BRWIM vs M55342E06B118BMT1 |
M55342E06B118BPTS | RESISTOR, THIN FILM, 0.15 W, 0.1 %, 25 ppm, 118000 ohm, SURFACE MOUNT, 0705, CHIP, GREEN | Vishay Thin Film | M55342E06B118BRWIM vs M55342E06B118BPTS |
M55342E06B118BVT3 | Fixed Resistor, Thin Film, 0.15W, 118000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M55342E06B118BRWIM vs M55342E06B118BVT3 |
M55342E06B118BMWP | Fixed Resistor, Thin Film, 0.15W, 118000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M55342E06B118BRWIM vs M55342E06B118BMWP |
M55342E06B118BVTIM | Fixed Resistor, Thin Film, 0.15W, 118000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M55342E06B118BRWIM vs M55342E06B118BVTIM |
M55342E06B118BRWS | Fixed Resistor, Thin Film, 0.15W, 118000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342E06B118BRWIM vs M55342E06B118BRWS |
M55342E06B118BRTI | Fixed Resistor, Thin Film, 0.15W, 118000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342E06B118BRWIM vs M55342E06B118BRTI |
M55342E06B118BPWS | RESISTOR, THIN FILM, 0.15 W, 0.1 %, 25 ppm, 118000 ohm, SURFACE MOUNT, 0705, CHIP, GREEN | Vishay Thin Film | M55342E06B118BRWIM vs M55342E06B118BPWS |