Datasheets
M55342E04B4B99RT5 by:

Fixed Resistor, Thin Film, 0.15W, 4990ohm, 125V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1505, CHIP

Part Details for M55342E04B4B99RT5 by Vishay Intertechnologies

Overview of M55342E04B4B99RT5 by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Space Technology Aerospace and Defense

Price & Stock for M55342E04B4B99RT5

Part # Distributor Description Stock Price Buy
DISTI # M55342E04B4B99RT5
Avnet Americas M55342E 25PPM 1505 4.99K 0.1% R T5 - Tape and Reel (Alt: M55342E04B4B99RT5) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 26 Weeks, 0 Days Container: Reel 0
  • 500 $3.0645
  • 1,000 $2.7030
  • 2,000 $2.6724
  • 3,000 $2.4381
  • 4,000 $2.4003
$2.4003 / $3.0645 Buy Now

Part Details for M55342E04B4B99RT5

M55342E04B4B99RT5 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M55342E04B4B99RT5 Part Data Attributes

M55342E04B4B99RT5 Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
M55342E04B4B99RT5 Vishay Intertechnologies Fixed Resistor, Thin Film, 0.15W, 4990ohm, 125V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1505, CHIP
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description CHIP
Reach Compliance Code not_compliant
Factory Lead Time 29 Weeks
Additional Feature NON-INDUCTIVE
Construction Rectangular
JESD-609 Code e0
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Height 0.8382 mm
Package Length 3.937 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 1.27 mm
Packing Method TR
Rated Power Dissipation (P) 0.15 W
Rated Temperature 70 °C
Reference Standard MIL-PRF-55342
Resistance 4990 Ω
Resistor Type FIXED RESISTOR
Size Code 1505
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 25 ppm/°C
Terminal Finish Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.1%
Working Voltage 125 V

Alternate Parts for M55342E04B4B99RT5

This table gives cross-reference parts and alternative options found for M55342E04B4B99RT5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342E04B4B99RT5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
M55342E04B4B99RTI Fixed Resistor, Thin Film, 0.15W, 4990ohm, 125V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1505, Vishay Intertechnologies M55342E04B4B99RT5 vs M55342E04B4B99RTI
M55342E04B4B99RTS RESISTOR, THIN FILM, 0.15 W, 0.1 %, 25 ppm, 4990 ohm, SURFACE MOUNT, 1505, CHIP Vishay Thin Film M55342E04B4B99RT5 vs M55342E04B4B99RTS
M55342E04B4B99RTS Fixed Resistor, Thin Film, 0.15W, 4990ohm, 125V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1505, CHIP Vishay Intertechnologies M55342E04B4B99RT5 vs M55342E04B4B99RTS
M55342E04B4B99RWS Fixed Resistor, Thin Film, 0.15W, 4990ohm, 125V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1505, CHIP Vishay Intertechnologies M55342E04B4B99RT5 vs M55342E04B4B99RWS
M55342E04B4B99VWI Fixed Resistor, Thin Film, 0.15W, 4990ohm, 125V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1505, CHIP Vishay Intertechnologies M55342E04B4B99RT5 vs M55342E04B4B99VWI
M55342E04B4B99RWS RESISTOR, THIN FILM, 0.15 W, 0.1 %, 25 ppm, 4990 ohm, SURFACE MOUNT, 1505, CHIP Vishay Thin Film M55342E04B4B99RT5 vs M55342E04B4B99RWS
M55342E04B4B99UWI Fixed Resistor, Thin Film, 0.15W, 4990ohm, 125V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1505, CHIP Vishay Intertechnologies M55342E04B4B99RT5 vs M55342E04B4B99UWI
M55342E04B4B99PWS RESISTOR, THIN FILM, 0.15 W, 0.1 %, 25 ppm, 4990 ohm, SURFACE MOUNT, 1505, CHIP Vishay Thin Film M55342E04B4B99RT5 vs M55342E04B4B99PWS
M55342E04B4B99MW0 Fixed Resistor, Thin Film, 0.15W, 4990ohm, 125V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1505, CHIP Vishay Intertechnologies M55342E04B4B99RT5 vs M55342E04B4B99MW0
M55342E04B4B99RT3 Fixed Resistor, Thin Film, 0.15W, 4990ohm, 125V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1505, CHIP Vishay Intertechnologies M55342E04B4B99RT5 vs M55342E04B4B99RT3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M55342E04B4B99RT5 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M55342E04B4B99RT5 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of M55342E04B4B99RT5 would you like to use for your alert(s)?
  • Please alert me when M55342E04B4B99RT5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M55342E04B4B99RT5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M55342E04B4B99RT5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M55342E04B4B99RT5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M55342E04B4B99RT5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M55342E04B4B99RT5 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: