Part Details for M55342E02B15B0RT5 by Vishay Intertechnologies
Overview of M55342E02B15B0RT5 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342E02B15B0RT5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M55342E02B15B0RT5
|
Avnet Americas | M55342E 25PPM 0505 15K 0.1% R T5 - Tape and Reel (Alt: M55342E02B15B0RT5) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$1.7568 / $2.3490 | Buy Now |
Part Details for M55342E02B15B0RT5
M55342E02B15B0RT5 CAD Models
M55342E02B15B0RT5 Part Data Attributes
|
M55342E02B15B0RT5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342E02B15B0RT5
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 15000ohm, 40V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0505, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 29 Weeks | |
Additional Feature | LASER TRIMMABLE; NON-INDUCTIVE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.84 mm | |
Package Length | 1.4 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 15000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0505 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 40 V |
Alternate Parts for M55342E02B15B0RT5
This table gives cross-reference parts and alternative options found for M55342E02B15B0RT5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342E02B15B0RT5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342E02B15B0PT5 | RESISTOR, THIN FILM, 0.125 W, 0.1 %, 25 ppm, 15000 ohm, SURFACE MOUNT, 0505, CHIP, GREEN | Vishay Thin Film | M55342E02B15B0RT5 vs M55342E02B15B0PT5 |
M55342E02B15B0CT5 | RESISTOR, THIN FILM, 0.125 W, 0.1 %, 25 ppm, 15000 ohm, SURFACE MOUNT, 0505, CHIP, GREEN | Vishay Thin Film | M55342E02B15B0RT5 vs M55342E02B15B0CT5 |
M55342E02B15B0RWS | RESISTOR, THIN FILM, 0.125 W, 0.1 %, 25 ppm, 15000 ohm, SURFACE MOUNT, 0505, CHIP, GREEN | Vishay Thin Film | M55342E02B15B0RT5 vs M55342E02B15B0RWS |
M55342E02B15B0MBS | RESISTOR, THIN FILM, 0.125 W, 0.1 %, 25 ppm, 15000 ohm, SURFACE MOUNT, 0505, CHIP, GREEN | Vishay Thin Film | M55342E02B15B0RT5 vs M55342E02B15B0MBS |
M55342E02B15B0RT0 | Fixed Resistor, Thin Film, 0.125W, 15000ohm, 40V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0505, CHIP | Vishay Intertechnologies | M55342E02B15B0RT5 vs M55342E02B15B0RT0 |
M55342E02B15B0CT3 | RESISTOR, THIN FILM, 0.125 W, 0.1 %, 25 ppm, 15000 ohm, SURFACE MOUNT, 0505, CHIP, GREEN | Vishay Thin Film | M55342E02B15B0RT5 vs M55342E02B15B0CT3 |
M55342E02B15B0RT5 | RESISTOR, THIN FILM, 0.125 W, 0.1 %, 25 ppm, 15000 ohm, SURFACE MOUNT, 0505, CHIP, GREEN | Vishay Thin Film | M55342E02B15B0RT5 vs M55342E02B15B0RT5 |
M55342E02B15B0RTS | Fixed Resistor, Thin Film, 0.125W, 15000ohm, 40V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0505, CHIP | Vishay Intertechnologies | M55342E02B15B0RT5 vs M55342E02B15B0RTS |
M55342E02B15B0SWI | Fixed Resistor, Thin Film, 0.125W, 15000ohm, 40V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0505, CHIP | Vishay Intertechnologies | M55342E02B15B0RT5 vs M55342E02B15B0SWI |
M55342E02B15B0RWS | Fixed Resistor, Thin Film, 0.125W, 15000ohm, 40V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0505, CHIP | Vishay Intertechnologies | M55342E02B15B0RT5 vs M55342E02B15B0RWS |