-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO3010-152NLB | Coilcraft Inc | General Purpose Inductor, 1.5uH, 30%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT | |
LPS3010-124MLB | Coilcraft Inc | General Purpose Inductor, 120uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT | |
LPS3010-182MLB | Coilcraft Inc | General Purpose Inductor, 1.8uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC7259
|
Newark | Sma Female To Female To Male Adapter/Individual - Tray (Pack Fill Qty: 50) |Amphenol Sv Microwave M55339/30-30101 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$93.3600 / $100.6500 | Buy Now |
DISTI #
M55339/30-30101-ND
|
DigiKey | CONN ADAPT JACK-JACK-PLUG SMA Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
10 In Stock |
|
$80.3980 / $129.5200 | Buy Now |
DISTI #
ASVM55339/30-30101
|
Heilind Electronics | SMA FEMALE TO FEMALE TO MALE A | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SMA Female to Female to Male Adapter RoHS: Compliant | 0 |
|
$89.3400 / $169.3000 | Buy Now |
|
Quest Components | M55339/30-30101 | 1 |
|
$32.5000 | Buy Now |
DISTI #
ASVM55339/30-30101
|
Interstate Connecting Components | SMA FEMALE TO FEMALE TO MALE A | 0 |
|
Buy Now | |
DISTI #
M55339/30-30101
|
Richardson RFPD | BETWEEN SERIES ADAPTER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy