There are no models available for this part yet.
Overview of M55339/04-00030 by Fairview Microwave Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for M55339/04-00030 by Fairview Microwave Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
89AK0433
|
Newark | Rf Adapter, N Jack-N Jack, 50 Ohm, Convert From Coax Type:N, Convert From Gender:Jack, Convert To Coax Type:N, Convert To Gender:Jack, Adapter Body Style:Straight Bulkhead Adapter, Impedance:50Ohm, Connector Type:Intra Series Coaxial |Fairview Microwave M55339/04-00030 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 472 |
|
$87.0900 / $107.9100 | Buy Now | |
DISTI #
5328-M55339/04-00030-ND
|
DigiKey | ADAPT JACK-JACK TYPE N 1.45 VSWR Min Qty: 1 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$94.0500 | Buy Now | |
DISTI #
74900716
|
RS | M55339/04-00030 Bulkhead Hermetically Sealed N Female (Jack) to N Female (Jack) | Fairview Microwave M55339/04-00030 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$77.5400 / $83.3800 | RFQ | |
Onlinecomponents.com | M55339/04-00030 Bulkhead Hermetically Sealed N Female (Jack) to N Female (Jack) Adapter, Silver Plated Brass Body, High Temp, 1.45 VSWR RoHS: Compliant | 0 |
|
$87.2400 / $110.6300 | Buy Now | ||
DISTI #
77722588
|
Verical | M55339/04-00030 Min Qty: 2 Package Multiple: 1 | Americas - 334 |
|
$72.2000 / $82.9900 | Buy Now | |
DISTI #
77727285
|
Verical | M55339/04-00030 Min Qty: 2 Package Multiple: 1 | Americas - 138 |
|
$72.2000 / $82.9900 | Buy Now | |
DISTI #
M55339/04-00030
|
Fairview Microwave | Key Specifications, Connector Series 1: N, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: N, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 11 GHz, Adapter Body Style: Straight, Connector Mount Method 1: Bulkhead, Connector Body Material 1: Brass, Connector Body Plating 1: Silver, Connector Mount Method 2: None, Connector Body Material 2: Brass, Connector Body Plating 2: Silver. M55339/04-00030 Bulkhead Hermetically Sealed N Female (Jack) to N Female (Jack) Adapter, Silver Plated Brass Body, High Temp, 1.45 VSWR, N adapter M55339/04-00030 from Fairview Microwave is part of a very large selection of in-stock interconnect RF components. Our bulkhead N to N adapter is a coaxial adapter design with a 50 Ohm impedance. This hermetically sealed 50 Ohm N adapter is manufactured to precise RF adapter specifications and has a maximum VSWR of 1.45:1. N to N adapter is constructed with female gender on side 1 and female on side 2. M55339/04-00030 bulkhead hermetically sealed N female to N female coaxial adapter from Fairview is a straight body style. This straight N connector adapter is an in-line RF adapter design. Fairview female N to female N adapter is part of over one million RF, microwave and millimeter wave components in stock. Our straight bulkhead hermetically sealed N adapter is ready for same day purchase and shipping worldwide. We also stock and/or custom build N coaxial cables that ship quickly from our facility for all your RF adapter component needs. Min Qty: 1 Package Multiple: 1 | 472 |
|
$75.5200 / $82.9900 | Buy Now |