Part Details for M55339/36-00001 by Amphenol Corporation
Overview of M55339/36-00001 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-142BNCX200-001 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-001 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 1ft | |
FO-DUALSTLC00-001 | Amphenol Cables on Demand | Amphenol FO-DUALSTLC00-001 ST-LC Duplex Multimode 62.5/125 Fiber Optic Patch Cable (OFNR Riser) - 2 x ST Male to 2 x LC Male 1m | |
CO-316SMAX200-001 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-001 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 1ft |
Price & Stock for M55339/36-00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
523-M55339/36-00001
|
Mouser Electronics | RF MIL Spec Connectors TNC Plug to Plug Adapter Straight RoHS: Compliant | 0 |
|
$139.2100 / $144.0200 | Order Now |
DISTI #
85553433
|
Verical | Conn TNC Adapter PL/PL 0Hz to 11GHz 50Ohm ST Gold Over Nickel Min Qty: 1 Package Multiple: 1 | Americas - 15 |
|
$51.6600 | Buy Now |
DISTI #
M55339/36-00001
|
TTI | RF MIL Spec Connectors TNC Plug to Plug Adapter Straight pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 2 In Stock |
|
$54.5500 | Buy Now |