Part Details for M55339/17-00002 by Fairview Microwave Inc
Overview of M55339/17-00002 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55339/17-00002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK0436
|
Newark | Rf Adapter, Bnc Jack-Bnc Jack, 50 Ohm, Convert From Coax Type:Bnc, Convert From Gender:Jack, Convert To Coax Type:Bnc, Convert To Gender:Jack, Adapter Body Style:Tee Adapter, Impedance:50Ohm, Connector Type:Intra Series Coaxial |Fairview Microwave M55339/17-00002 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$89.1900 / $110.5100 | Buy Now |
DISTI #
5328-M55339/17-00002-ND
|
DigiKey | ADAPT JACK-JACK BNC Min Qty: 1 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$96.3100 | Buy Now |
DISTI #
74900713
|
RS | M55339/17-00002 BNC T Adapter Female (Jack) Female (Jack) Female (Jack), Silver | Fairview Microwave M55339/17-00002 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$79.4200 / $85.3900 | RFQ |
|
Onlinecomponents.com | M55339/17-00002 BNC T Adapter Female (Jack) Female (Jack) Female (Jack), Silver Plated Body RoHS: Compliant | 0 |
|
$72.7000 / $92.1900 | Buy Now |
DISTI #
77727859
|
Verical | M55339/17-00002 Min Qty: 2 Package Multiple: 1 | Americas - 265 |
|
$67.1400 / $84.9900 | Buy Now |
DISTI #
M55339/17-00002
|
Fairview Microwave | Key Specifications, Connector Series 1: BNC, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: BNC, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Connector Series 3: BNC, Connector Gender 3: Female, Connector Impedance 3: 50 Ohm, Frequency, Min: DC, Frequency, Max: 3 GHz, Adapter Body Style: Tee, Connector Mount Method 1: None, Connector Body Plating 1: Silver, Connector Mount Method 2: None, Connector Body Plating 2: Silver, Connector Body Plating 3: Silver. M55339/17-00002 BNC T Adapter Female (Jack) Female (Jack) Female (Jack), Silver Plated Body, BNC adapter M55339/17-00002 from Fairview Microwave is part of a very large selection of in-stock interconnect RF components. Our BNC to BNC adapter is a coaxial adapter design with a 50 Ohm impedance. This 50 Ohm BNC adapter is manufactured to precise RF adapter specifications. BNC to BNC adapter is constructed with female gender on side 1 and female on side 2. M55339/17-00002 BNC female to BNC female coaxial adapter from Fairview is a tee body style. This tee BNC adapter is also known as a BNC T connector. Fairview female BNC to female BNC adapter is part of over one million RF, microwave and millimeter wave components in stock. Our tee BNC adapter is ready for same day purchase and shipping worldwide. We also stock and/or custom build BNC coaxial cables that ship quickly from our facility for all your RF adapter component needs. Min Qty: 1 Package Multiple: 1 | 265 |
|
$73.0900 / $84.9900 | Buy Now |