Part Details for M55339/07-00029 by Kings Electronics
Results Overview of M55339/07-00029 by Kings Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M55339/07-00029 Information
M55339/07-00029 by Kings Electronics is an RF Adapter.
RF Adapters are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for M55339/07-00029
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 83 |
|
$12.8509 / $13.9230 | Buy Now |
|
Quest Components | M55339/07-00029 | 9 |
|
$22.5000 | Buy Now |
|
Quest Components | M55339/07-00029 | 9 |
|
$15.0833 | Buy Now |
Part Details for M55339/07-00029
M55339/07-00029 CAD Models
M55339/07-00029 Part Data Attributes
|
M55339/07-00029
Kings Electronics
Buy Now
Datasheet
|
Compare Parts:
M55339/07-00029
Kings Electronics
RF Connector Adapter, N-N, Female-Female, Jack
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | KINGS ELECTRONICS CO INC | |
Reach Compliance Code | unknown | |
Adapter Style | N-N | |
Body/Shell Style | JACK | |
Connector Type | RF CONNECTOR ADAPTER | |
Contact Gender | FEMALE-FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Manufacturer Series | N | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |