Part Details for M55302/193B152Y by AirBorn Inc
Results Overview of M55302/193B152Y by AirBorn Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M55302/193B152Y Information
M55302/193B152Y by AirBorn Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for M55302/193B152Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4134-M55302/193B152Y-ND
|
DigiKey | INTERCONNECT INTERFACE Min Qty: 7 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$202.0186 | Buy Now |
DISTI #
M55302/193-B152Y
|
TTI | Rectangular MIL Spec Connectors CONNECTOR, W SERIES Min Qty: 7 Package Multiple: 1 Container: Each | Americas - 0 |
|
$68.3400 / $238.3800 | Buy Now |
DISTI #
M55302/193B152Y
|
TTI | Rectangular MIL Spec Connectors CONNECTOR, R SERIES Min Qty: 7 Package Multiple: 1 Container: Each | Americas - 0 |
|
$235.9300 | Buy Now |
Part Details for M55302/193B152Y
M55302/193B152Y CAD Models
M55302/193B152Y Part Data Attributes
|
M55302/193B152Y
AirBorn Inc
Buy Now
|
Compare Parts:
M55302/193B152Y
AirBorn Inc
Board Connector, 152 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, Plug,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-55302 | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL (150) | |
Contact Finish Termination | GOLD OVER NICKEL (150) | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 1.91 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 152 |