Part Details for M55302/167A50Z2 by Amphenol Aerospace
Results Overview of M55302/167A50Z2 by Amphenol Aerospace
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M55302/167A50Z2 Information
M55302/167A50Z2 by Amphenol Aerospace is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for M55302/167A50Z2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-M55302/167A50Z2-ND
|
DigiKey | BRUSH MS Min Qty: 3 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$1,712.6730 | Buy Now |
DISTI #
1178-M55302/167A50Z2-ND
|
DigiKey | BRUSH MS Min Qty: 3 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$453.9133 | Buy Now |
DISTI #
AAOM55302/167A50Z2
|
Heilind Electronics | BRUSH MS M55302/167A50Z2 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AAOM55302/167A50Z2
|
Interstate Connecting Components | BRUSH MS M55302/167A50Z2 | 0 |
|
Buy Now |