There are no models available for this part yet.
Overview of M55302/166C26Y2 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for M55302/166C26Y2 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
M55302/166C26Y2
|
Avnet Americas | - Bulk (Alt: M55302/166C26Y2) Min Qty: 4 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$315.4886 | Buy Now |
CAD Models for M55302/166C26Y2 by Amphenol Corporation
Part Data Attributes for M55302/166C26Y2 by Amphenol Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
14 Weeks
|
Additional Feature
|
STANDARD: MIL-C-55302, POLARIZED
|
Connector Type
|
BOARD CONNECTOR
|
Contact Gender
|
FEMALE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
4
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
104
|
UL Flammability Code
|
94V-0
|
Alternate Parts for M55302/166C26Y2
This table gives cross-reference parts and alternative options found for M55302/166C26Y2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55302/166C26Y2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESQT-126-02-LM-Q-309 | Board Connector, 104 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | M55302/166C26Y2 vs ESQT-126-02-LM-Q-309 |
ESQT-126-02-G-Q-472 | Board Connector, 104 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | M55302/166C26Y2 vs ESQT-126-02-G-Q-472 |
ESQT-126-03-S-Q-309 | Board Connector, 104 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | M55302/166C26Y2 vs ESQT-126-03-S-Q-309 |
ESQT-126-02-L-Q-309 | Board Connector, 104 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | M55302/166C26Y2 vs ESQT-126-02-L-Q-309 |
ESQT-126-02-G-Q-740 | Board Connector, 104 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | M55302/166C26Y2 vs ESQT-126-02-G-Q-740 |
ESQT-126-03-F-Q-309 | Board Connector, 104 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | M55302/166C26Y2 vs ESQT-126-03-F-Q-309 |
ESQT-126-03-M-Q-309 | Board Connector, 104 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | M55302/166C26Y2 vs ESQT-126-03-M-Q-309 |
ESQT-126-02-F-Q-309 | Board Connector, 104 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | M55302/166C26Y2 vs ESQT-126-02-F-Q-309 |
ESQT-126-03-LM-Q-309 | Board Connector, 104 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | M55302/166C26Y2 vs ESQT-126-03-LM-Q-309 |
ESQT-126-02-S-Q-309 | Board Connector, 104 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | M55302/166C26Y2 vs ESQT-126-02-S-Q-309 |