Part Details for M55302/166B35Y1 by Amphenol Corporation
Overview of M55302/166B35Y1 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55302/166B35Y1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M55302/166B35Y1
|
Avnet Americas | - Bulk (Alt: M55302/166B35Y1) Min Qty: 4 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$316.6320 | Buy Now |
Part Details for M55302/166B35Y1
M55302/166B35Y1 CAD Models
M55302/166B35Y1 Part Data Attributes
|
M55302/166B35Y1
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
M55302/166B35Y1
Amphenol Corporation
Board Connector, 105 Contact(s), 3 Row(s), Female, Straight, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks | |
Additional Feature | STANDARD: MIL-C-55302, POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 105 | |
UL Flammability Code | 94V-0 |
Alternate Parts for M55302/166B35Y1
This table gives cross-reference parts and alternative options found for M55302/166B35Y1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55302/166B35Y1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50645-1035EALF | Board Connector, 105 Contact(s), 3 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol FCi | M55302/166B35Y1 vs 50645-1035EALF |
50771-335F | Board Connector, 105 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Receptacle | Amphenol FCi | M55302/166B35Y1 vs 50771-335F |
50645-2035EBLF | Board Connector, 105 Contact(s), 3 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol FCi | M55302/166B35Y1 vs 50645-2035EBLF |
9-353016-2 | 105 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | M55302/166B35Y1 vs 9-353016-2 |
50645-1035FA | Board Connector, 105 Contact(s), 3 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle | Amphenol FCi | M55302/166B35Y1 vs 50645-1035FA |
50645-1035EB | Board Connector, 105 Contact(s), 3 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle | Amphenol FCi | M55302/166B35Y1 vs 50645-1035EB |
90002-3035F | Board Connector, 105 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | M55302/166B35Y1 vs 90002-3035F |
50930-1035F | Board Connector, 105 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | M55302/166B35Y1 vs 50930-1035F |
90002-135E | Board Connector, 105 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | M55302/166B35Y1 vs 90002-135E |
50645-1035EC | Board Connector, 105 Contact(s), 3 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, | Amphenol Communications Solutions | M55302/166B35Y1 vs 50645-1035EC |