Part Details for M55302/65L60Y by AirBorn Inc
Overview of M55302/65L60Y by AirBorn Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55302/65L60Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-M55302/65L60Y-ND
|
DigiKey | MIL-DTL-55302 Series Connector Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
31 In Stock |
|
$119.1818 / $286.0400 | Buy Now |
|
Powell Electronics | MIL-DTL-55302 Series Connector Min Qty: 1 | 47 |
|
$65.5500 / $157.3200 | Buy Now |
Part Details for M55302/65L60Y
M55302/65L60Y CAD Models
M55302/65L60Y Part Data Attributes
|
M55302/65L60Y
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
M55302/65L60Y
AirBorn Inc
Board Connector, 60 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Guide Slot, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.25 inch | |
Body Depth | 0.585 inch | |
Body Length | 3.85 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | STAGGERED | |
Contact Resistance | 2.5 mΩ | |
Contact Style | RND PIN-SKT | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE SLOT | |
Mounting Option 2 | LOCKING | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 5 A | |
Total Number of Contacts | 60 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 22 AWG |
Alternate Parts for M55302/65L60Y
This table gives cross-reference parts and alternative options found for M55302/65L60Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55302/65L60Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M55302/65-60Y-12 | AirBorn Inc | Check for Price | Board Connector, 60 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Guide Slot, Receptacle | M55302/65L60Y vs M55302/65-60Y-12 |
M55302/65-60Y-4 | AirBorn Inc | Check for Price | Board Connector, 60 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Guide Slot, Receptacle | M55302/65L60Y vs M55302/65-60Y-4 |
M55302/65-60Y-8 | AirBorn Inc | Check for Price | Board Connector, 60 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Guide Slot, Receptacle | M55302/65L60Y vs M55302/65-60Y-8 |
M55302/65-60Y-6 | AirBorn Inc | Check for Price | Board Connector, 60 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Guide Slot, Receptacle | M55302/65L60Y vs M55302/65-60Y-6 |
M55302/65-60Y-10 | AirBorn Inc | Check for Price | Board Connector, 60 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Guide Slot, Receptacle | M55302/65L60Y vs M55302/65-60Y-10 |